• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hekatron Genius Plus Smoke detector incl. 10-year battery battery-powered (Ø x H) 104 mm x 48 mm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4041 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hekatron Smoke detector Genius Plus 31-5000020-06-02 incl. 10-year battery

  • No need to change the battery (10 years durability
  • App-Fahigkeit via Smart Sonic
  • EN 14604, VDS and Q-label-certified
  • Symbol image for Hekatron Genius Plus Smoke detector incl. 10-year battery battery-powered (Ø x H) 104 mm x 48 mm
  • A white symbol on a black background depicts a hand with fire flames inside a circle. In the bottom left, a stylised "Q".
  • Black logo with a golden border: On the left 'VdS', on the right 'Trust through Security' in golden lettering.

Technical specifications

  • Protection class: IP40
  • Color: white silk-mat
Product type

Smoke detector

Power supply (LOV)

battery-powered

Detector features

incl. 10-year battery

SPL

85 dB

Dim

(Ø x H) 104 mm x 48 mm

Certification

EN14604

VdS-certified

Q-Label

Content

1 pc(s)

Weight

210 g

Width

150 mm

Height

48 mm

Depth

150 mm

(Ø)

104 mm

Operating voltage

3.6 V (lithium battery fixed installed)

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1519114 Hekatron Genius Plus Smoke detector incl. 10-year battery battery-powered (Ø x H) 104 mm x 48 mm

Warranty Terms

Warranty Terms 1519114 Hekatron Genius Plus Smoke detector incl. 10-year battery battery-powered (Ø x H) 104 mm x 48 mm

Description

The smart way of stand-alone smoke detector meets the highest demands in terms of quality and reliability. Developed in a state-of-the-art fire protection laboratories in Europe it fulfils the highest test criteria from the VdS and thus may as one of the few smoke warning detectors in Germany the coveted Q-seal of approval.

This text is machine translated.

Features

  • Permanent self-monitoring
  • Pollution Forecast
  • Active Pollution tracking
  • Alarm memory
  • Bedroom Enabled: (no status messages or flashing LED at night)
  • Smart sonic (acoustic data transmission technology)
  • Interference suppression at night with the help of real-time clock
  • Automatic adjustment of temperature fluctuations by a temperature sensor
  • Mounting in accordance with VdS: single-hole/2-hole/adhesion
  • Acoustic, frequency-optimized alarm
  • Operating status display: Multi-color LED (green, orange, red) "Soft flash"
  • Advanced Areas of application: The Genius Plus is in difficult ambient conditions, such as in stairwells and corridors, but also in frost-free basements and attics
  • Built-in battery, typical battery life 10 years
  • Additional functions in conjunction with Genius Home or Genius Pro app and Smartphone: Detailed status display, history and recommendation for action on the smartphone (on-site diagnosis, preparation of maintenance documentation in accordance with DIN 14676 (only Genius Pro App), documentation forwarding via function "Share" of the smartphone)
  • Genius Pro and Genius Home app for iOS and Android (available in Germany and Austria).

Scope of delivery

  • smoke alarm
  • Fixings
  • Stick pad
  • Quick guide.

Hints

Please note that the battery is installed in this device and not replaced.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 48.98*

More interesting products

(*All information is plus legal VAT)