
Number
Highlights & Details
Sygonix Wireless smoke detector SY-5040174 SY-5040174 incl. 5-year battery, network-compatible
- Compact size
- With replaceable 5-year battery
- Can be connected to up to 24 smoke detectors
Technical specifications
- networkable
- Product type
Wireless smoke detector
- Power supply (LOV)
battery-powered
- Detector features
incl. 5-year battery
network-compatible
- SPL
85 dB
- Dim
(W x H x D) 76 x 76 x 29 mm
- Certification
EN14604
- Content
1 pc(s)
- Weight
84 g
- Width
76 mm
- Height
76 mm
- Depth
29 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2520087 Sygonix SY-5040174 Wireless smoke detector incl. 5-year battery, network-compatible battery-powered (W x H x D) 76 x 76
User & Safety Instructions 2520087 Sygonix SY-5040174 Wireless smoke detector incl. 5-year battery, network-compatible battery-powered (W x H x D) 76 x 76
Warranty Terms
Warranty Terms 2520087 Sygonix SY-5040174 Wireless smoke detector incl. 5-year battery, network-compatible battery-powered (W x H x D) 76 x 76
Description
Compact wireless smoke detector
The Sygonix Wireless Smoke Detector can be connected to up to 24 additional smoke detectors. This means that in larger buildings, an alarm can also be immediately heard in other rooms. The replaceable battery supplies the device with energy for five years for photoelectric smoke detection. If smoke penetrates the device, the light barrier triggers an optical and acoustic alarm and transmits it via radio to the connected smoke detectors. A warning signal is also emitted when the battery is low. The smoke detector can be checked for function by pressing a button or it can also be muted. For easy and quick installation, the delivery includes mounting plate, screws, dowels and a 3M adhesive pad.
This text is machine translated.
Features
- Photoelectric smoke detection
- Test/hush mode
- Flash alarm indicator
- Low battery warning
Scope of delivery
- Smoke detector with mounting plate
- 3M adhesive sticker
- 2x Screws
- 2x Dowels
- User manual







