
Number
Highlights & Details
Cavius Smoke detector Cavius Invisible 2007 10y D-1471200 Miniature, incl. 10-year battery
- Only 4 cm in diameter
- 10-year battery
- VDS
Technical specifications
- Product type
Smoke detector
- Power supply (LOV)
battery-powered
- Detector features
Miniature
incl. 10-year battery
- SPL
85 dB
- Dim
(Ø x H) 40 mm x 45 mm
- Certification
EN14604
- Content
1 pc(s)
- Weight
50 g
- Weight, information
incl. battery
- Width
40 mm
- Height
45 mm
- Depth
40 mm
- (Ø)
40 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2111266 Cavius Cavius Invisible 2007 10y Smoke detector Miniature, incl. 10-year battery battery-powered (Ø x H) 40 mm x 45 mm
User & Safety Instructions
User & Safety Instructions 2111266 Cavius Cavius Invisible 2007 10y Smoke detector Miniature, incl. 10-year battery battery-powered (Ø x H) 40 mm x 45 mm
User & Safety Instructions 2111266 Cavius Cavius Invisible 2007 10y Smoke detector Miniature, incl. 10-year battery battery-powered (Ø x H) 40 mm x 45 mm
Warranty Terms
Warranty Terms 2111266 Cavius Cavius Invisible 2007 10y Smoke detector Miniature, incl. 10-year battery battery-powered (Ø x H) 40 mm x 45 mm
Description
This text is machine translated.
Features
- Photoelectric sensor
- Low battery warning
- Function test via test button
- Mute from the floor
- Alarm timer function 10 minutes
- Battery, mounting material and Smart-Clip mounting ring included
- Red Dot Design Award.
Scope of delivery
- Mini smoke detector
- Battery
- User manual.



