
Number
Highlights & Details
Sygonix Wireless smoke detector EN14604 SY-6438012 incl. 10-year battery, network-compatible
- Large test button - ideal for regular testing
- Built-in 10-year battery
- Can be connected to up to 24 smoke detectors
Technical specifications
- Product type
Wireless smoke detector
- Power supply (LOV)
battery-powered
- Detector features
incl. 10-year battery
network-compatible
- SPL
85 dB
- Dim
(Ø x H) 105 mm x 36 mm
- Certification
EN14604
- Content
1 pc(s)
- Weight
136 g
- Height
36 mm
- (Ø)
105 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3219006 Sygonix EN14604 Wireless smoke detector incl. 10-year battery, network-compatible battery-powered (Ø x H) 105 mm x 36 mm
Warranty Terms
Warranty Terms 3219006 Sygonix EN14604 Wireless smoke detector incl. 10-year battery, network-compatible battery-powered (Ø x H) 105 mm x 36 mm
Description
Network-enabled wireless smoke detector with 10-year battery
For ten years the CR17450 battery provides the Sygonix wireless smoke detector with energy for photoelectric smoke detection. If smoke penetrates the device, the alarm flashing light of the device. A warning is given even at low battery status. By pressing a button the smoke detector can be tested for function or muted. Up to 24 smoke detectors can be linked. Mounting plate, screws, dowels and a 3M adhesive strip are included for simple installation.
This text is machine translated.
Features
- Photoelectric smoke detection
- Test/ hush mode
- Flashing alarm indicator
- Low battery warning
Scope of delivery
- Smoke detector with mounting plate (with CR17450 battery)
- 3M adhesive sticker
- 2x Screws
- 2x Dowels
- User manual







