• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

X-Sense FS61 Smoke detector set and hub app-controlled (W x H x D) 90 x 26.5 x 90 mm

EAN:
Part number:
Item no:
1/10
Datasheet (PDF)
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

X-Sense Smoke detector set and hub FS61 ZASXS00109WEU app-controlled

  • Connects via a 2.4 GHz WLAN network with the X-Sense APP

Technical specifications

Product type

Smoke detector set and hub

Detector features

app-controlled

Dim

(W x H x D) 90 x 26.5 x 90 mm

Manufacturer-specific

Content

1 pc(s)

Weight

78 g

Width

90 mm

Height

26.5 mm

Depth

90 mm

Documents & Downloads

Datasheet

Datasheet 3451255 X-Sense FS61 Smoke detector set and hub app-controlled (W x H x D) 90 x 26.5 x 90 mm

User & Safety Instructions

User & Safety Instructions 3451255 X-Sense FS61 Smoke detector set and hub app-controlled (W x H x D) 90 x 26.5 x 90 mm

Description

Do not miss an alarm any more
As soon as smoke is detected, you get an immediate warning message on your phone. Parallel to this, a loud beep will be heard on the base station and on each connected detector. This informs all residents that they have to leave the house.

Set up an intelligent security system for your home
The SBS50 base station supports up to 50 devices, including the smoke detectors XS01-M and XS0B-MR (with voice alarm), the carbon monoxide detector XC01-M and other detectors such as the XH02-M, the STH51 thermo hygrometer, and the SWS51 water detector. Thanks to the range of the external connection of 500 meters, you can secure every angle of your home.

Instant status information
Monitor your home from anywhere and receive immediate alarm notification, low battery warnings, malfunctions and more via the X-Sense Home Security APP. You will also be informed when the danger is over.

Single-button control
Connect the base station with your WLAN by only one button. You can easily mute your entire system by tapping the mute button on the APP or on the base station.

Test using the APP
Test the alarm simply and quickly from the APP, without having to climb a wire to press a button on the device itself.

LOUD AND CLEAR ALARM
The X-Sense smoke detector system provides a powerful 100 dB alarm at the base station and 85 dB alarm at all connected smoke detectors. This ensures that all persons in your house are warned against any danger, no matter where they are.

Comfortable for all
With the convenient family release, up to 12 family members can control the device via the X-Sense APP, receive push notifications, test/mute the devices, check the alarm status and much more.

This text is machine translated.

Scope of delivery

  • 6 × Smoke detector XS01-M
  • 12 × Screws
  • 12 × rawlplugs
  • 1 × SBS50 base station
  • 1 × Power supply
  • 1 × Power cord
  • 1 × Operating instructions

System requirements

  • IOS, Android

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 175.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)