
Number
Smartwares Smoke detector RM250 10.044.62
Highlights & Details
- Early warning on risks by fire smoke
- Alarm mute function
- Incl. 1 year battery
Technical specifications
- Operating temperature: 4°C ~ 38°C
- Humidity: 25% ~ 85%
- Recommended room size: 20 - 40 m²
- Product type
Smoke detector
- Power supply (LOV)
battery-powered
- Power consumption (idle/triggered)
0.06 A
- SPL
85 dB
- Dim
(Ø x H) 100 mm x 35 mm
- Content
1 pc(s)
- Weight
120 g
- Weight, information
incl. battery
- Height
35 mm
- (Ø)
100 mm
Documents & Downloads
Datasheet
Datasheet 1555663 Smartwares RM250 Smoke detector battery-powered (Ø x H) 100 mm x 35 mm
Datasheet 1555663 Smartwares RM250 Smoke detector battery-powered (Ø x H) 100 mm x 35 mm
Datasheet 1555663 Smartwares RM250 Smoke detector battery-powered (Ø x H) 100 mm x 35 mm
User & Safety Instructions
User & Safety Instructions 1555663 Smartwares RM250 Smoke detector battery-powered (Ø x H) 100 mm x 35 mm
Conformity certificate
Conformity certificate 1555663 Smartwares RM250 Smoke detector battery-powered (Ø x H) 100 mm x 35 mm
Description
This text is machine translated.
Features
- Alarm mute function
- No wiring required
- Includes 9 V battery.
Scope of delivery
- smoke alarm
- Battery
- Fasteners
- User manual.










