• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Shelly Shelly 2PM Gen3 Actuator Bluetooth, Wi-Fi

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1017 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Shelly 2PM Gen3 Smart switch actuator

  • WLAN operation
  • Connect the Shelly 2PM Gen3 easily to your WLAN network - without an additional HUB!
  • Bluetooth
  • Quickly add devices or use the Shelly 2PM Gen3 as a Bluetooth gateway.
  • Performance measurement
  • Two precisely integrated energy meters allow you to monitor the power consumption of each channel.
  • Lamellar angle control
  • Control the inclination of the louvers of your blinds with the Shelly 2PM Gen3, in order to adjust the incidence of light in a room exactly.
  • Smart schedules
  • Create individual schedules according to your schedule or control your lighting based on the sunrise or sunset.
  • Smart scenes
  • Combine the Shelly 2PM Gen3 with other devices and set up custom scenes for different applications.
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

  • Power supply AC 110-240 V ±10%, 50/60 Hz
  • Maximum load: 2 x 10 A (max. 18 A total)
  • Power supply: DC 24 V
  • WLAN protocol 802.11 b/g/n
  • BLUETOOTH protocol: 4.2
Product type

Actuator

Alexa

Google Home

Transfer Standard (Smart Home)

Bluetooth

Wi-Fi

Used at

Indoors

Power supply (LOV)

mains-powered

Operating voltage

230 V

Data transfer (Smart Home)

Wireless

Channels

2

Frequency

2.4 GHz

30 m

Mounting type

Flush mount

Factory colour

Black

Width

42 mm

Height

37 mm

Depth

16 mm

n.rel.

Dim

(W x H x D) 42 x 37 x 16 mm

Hub

Not required

Features

Test function

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3340284 Shelly Shelly 2PM Gen3 Actuator Bluetooth, Wi-Fi

Description

Automatic curtains in the bedroom
Program the Shelly 2PM Gen3 so that it opens your bedroom curtains at a predetermined time in the morning. So you will be woken up gently when the curtains open slowly, and start the day perfectly.

Control two lights with one device
The Shelly 2PM Gen3 allows two lights to be controlled in the same phase with just one device. The power consumption of each light is measured separately to ensure efficient lighting. Control the lights via the manual switch, the APP, your Smart home system or with your voice!

Energy management
Keep track of your energy consumption with the current measurement function for each channel. Monitor the consumption of the connected devices in real time and use the data to specifically identify potential savings and reduce your energy costs.

This text is machine translated.

Features

  • Wi-Fi Operation - Connects to your Wi-Fi network. No HUB required!
  • Bluetooth – quickly and easily add devices via Bluetooth connection with the Shelly Cloud APP
  • Two channels on the same phase
  • Power measurement on each channel
  • Shutter control – automate and adjust the position of roller shutters, blinds, gates, curtains, awnings, sliding doors and other bi-directional motors
  • Leaf Angle Control - Use the switch for your blinds and control the angle of the leaves to adjust how much light appears in a room.
  • New processor – ESP Shelly C38F chip with increased storage capacity of 8 MB
  • Improved terminal durability
  • Virtual Components
  • WLAN repeater & Bluetooth gateway
  • Supports scripting, web-hooks, MQTT, WebSocket, HTTPS, UDP, TLS, and custom certificates
  • Simple control via the Shelly Smart Control APP, different house automation protocols, platforms and voice wizards
  • Supports KNXnet/IP communication
  • Scripting, schedules, and web hooks
  • Simple control via the Shelly APP, different protocols and platforms as well as voice wizards
  • Compatibility: Alexa, Google home, home automation system such as home assistant, IObroker, etc.
  • Internal temperature sensor
  • Voltmeter (AC)
  • Ammeter (AC)
  • Overheating protection: Yes (AC)
  • Overvoltage protection: Yes (AC)
  • Overcurrent protection: Yes (AC)
  • Overload protection
  • Obstacle detection: Yes (blind mode)
  • Safety switch: Yes (blind mode).

System requirements

  • Z-wave, iOS, Android, HUAWEI, MQTT

What kind of Shelly Smart Home are you looking for?

More interesting products

(*All information is plus legal VAT)