• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Shelly Shelly 1PM Gen3 Actuator Bluetooth, Wi-Fi

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

516 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Shelly flush-mounted "1PM Gen3" relay max. 16 A, 1 channel, WLAN, BT

  • WLAN and Bluetooth controlled
  • Shelly Smart control APP
  • Maximum 16 A
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

  • Wi-Fi protocol 802.11 b/g/n
  • Wi-Fi coverage: Up to 50 m outdoors and up to 30 m indoors (depending on the building materials)
  • Bluetooth protocol: 4.2
  • Bluetooth range: Up to 30 m outdoors, up to 10 m indoors (depending on local conditions)
Product type

Actuator

Alexa

Google Home

Transfer Standard (Smart Home)

Bluetooth

Wi-Fi

Used at

Indoors

Power supply (LOV)

mains-powered

Operating voltage

230 V

Data transfer (Smart Home)

Wireless

Channels

1

Frequency

2.4 GHz

50 m

Mounting type

Flush mount

Factory colour

Red

Width

42 mm

Height

38 mm

Depth

17 mm

n.rel.

Dim

(W x H x D) 42 x 38 x 17 mm

Hub

Not required

Features

Test function

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3308355 Shelly Shelly 1PM Gen3 Actuator Bluetooth, Wi-Fi

User & Safety Instructions 3308355 Shelly Shelly 1PM Gen3 Actuator Bluetooth, Wi-Fi

Description

The Shelly Dimmer 0/1-10V PM Gen3 is suitable for controlling 0/1-10V dimmers and allows precise dimming with power measurement. It can be retrofitted and used with any conventional switch that you have at home.

This text is machine translated.

Features

  • Supports 0-10V and 1-10V drivers (lamps, motors, valves, etc.)
  • Shelly Plus add-on compatible: Supports the connection with the sensor interface for measuring different data (humidity, temperature, etc.)
  • Dimming mode with one or two buttons (use with conventional switches)
  • Adjustable thresholds and offsets for temperature, humidity and light, when the dimmer is used with the Shelly Plus add-on
  • Power measurement: Precise monitoring of energy consumption. Voltage (V), current (A) and consumption (W) information is displayed
  • Protection: Overcurrent/voltage/performance protection
  • Night mode: Automatically sets the brightness of the lights to a low level during night hours
  • WLAN range extender & BLE gateway
  • Equipped with a new processor and larger flash memory - ESP Shelly
  • No hub required! Simple control using the Shelly Smart Control APP, most platforms and protocols, and voice wizards
  • Use it with Alexa, Home Assistant or your preferred automation platform.

System requirements

  • Wi-Fi, iOS, Android, HUAWEI, MQTT

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 24.48*

What kind of Shelly Smart Home are you looking for?

More interesting products

(*All information is plus legal VAT)