• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Shelly Shelly Pro 2PM Shelly DIN rail mount relay Bluetooth, Wi-Fi

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

448 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Shelly Pro 2 PM - DIN-mountable 1-phase, 2-channel relay with power measurement

  • LAN, WLAN and Bluetooth
  • Use WLAN as well as LAN simultaneously and quickly and easily add devices via a Bluetooth connection.
  • 2-channel relay
  • Two outputs, each with 16 A, the maximum total capacity of the device is 25 A.
  • Wide voltage support
  • The Shelly Pro 2PM works with 110-240 VAC.
  • Power measurement with data storage
  • Two precise performance meters measure the power consumption of each channel separately and store the data.
  • Bi-directional control
  • Control bi-directional 110-230-V motors, such as roller shutters, motorized curtains or awnings.
  • Versatile device control
  • Ideal for controlling devices, shutters, awnings, motors up to 600 W, lamps on different phases and much more.
  • Increased protection
  • Flame-retardant casing (V-0) with internal excess temperature protection provides additional safety.
  • Increased safety
  • Supports MQTT and WSS, as well as the management of TLS certificates for various use cases.
  • No hub required
  • Control the device without a hub using your smartphone with the Shelly Smart Control APP.
  • High compatibility
  • Integrate it seamlessly into your preferred home automation platforms and use voice wizards.
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

Product type

DIN rail mount relay

Series

Shelly

Alexa

Google Home

Manufacturer-specific

Transfer Standard (Smart Home)

Bluetooth

Wi-Fi

Used at

Indoors

Power supply (LOV)

mains-powered

Operating voltage

230 V

Data transfer (Smart Home)

Wireless

Channels

2

Frequency

2.4 GHz

50 m

Mounting type

DIN rail

Factory colour

Black

Width

18.5 mm

Height

68.5 mm

Depth

89.5 mm

Weight

100 g

n.rel.

Dim

(W x H x D) 18.5 x 68.5 x 89.5 mm

Hub

Not required

Features

Test function

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2522355 Shelly Shelly Pro 2PM Shelly DIN rail mount relay Bluetooth, Wi-Fi

Description

The Shelly Pro 2PM allows bi-directional control of motors and is Ideal for the automation of roller shutters, curtains, awnings and gates. With the integrated scripting function you can create your own automation scenarios, which are based on different events like weather forecasts, wind forecasts and more.

Possible applications for the Shelly Pro 2PM:

Shutters
Curtains
Sliding doors
Pool covers
Office blinds
Gates

This text is machine translated.

Features

  • LAN, Wi-Fi, and Bluetooth connection2 outputs, 16 A eachTotal device 25 A maximumPower measurementCan be mounted on DIN railRoller shutter - requires an incoming firmware update of the device.

Scope of delivery

  • Shelly Pro 2 PM

Hints

Installation work must be carried out by a specialist.

System requirements

  • Android, IOS, Windows, MAC OS

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 124.97€ 117.97*

What kind of Shelly Smart Home are you looking for?

More interesting products

(*All information is plus legal VAT)