• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Shelly Shelly Pro 3 DIN rail mount relay Wi-Fi, Bluetooth

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

189 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

WLAN & LAN switch actuator

  • Professional 3-channel smart relay With WLAN, LAN and Bluetooth® connectionSuitable for house and building automation with remote controlMounting on DIN rail in an open circuit board box
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

Product type

DIN rail mount relay

Alexa

Google Home

Transfer Standard (Smart Home)

Wi-Fi

Bluetooth

Data transfer (Smart Home)

Wireless

Channels

3

Frequency

2.4 GHz

Mounting type

DIN rail

Factory colour

Black

Width

50 mm

Height

100 mm

Depth

150 mm

Weight

180 g

n.rel.

Dim

(W x H x D) 50 x 100 x 150 mm

Hub

Not required

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2757299 Shelly Shelly Pro 3 DIN rail mount relay Wi-Fi, Bluetooth

Description

With WLAN, LAN and Bluetooth® connection, suitable for home and building automation with remote control. Mounting on DIN rail in an open circuit board box. Improved security features and compatibility with most of the common home automation platforms. 

This text is machine translated.

Features

  • 3 outputs, 16 ampere eachMaximum total output of the device of 48 ampsDry contactsMountable on DIN-rail 3-Phase controlScript functions.

Scope of delivery

  • 1 x relays.

System requirements

  • Wi-Fi, iOS, Android, HUAWEI, MQTT

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 95.48*

What kind of Shelly Smart Home are you looking for?

More interesting products

(*All information is plus legal VAT)