• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Shelly Shelly 1 Gen 3 Actuator Bluetooth, Wi-Fi

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

580 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Shelly flush-mounted "1 Gen3" relay max 16 A, 1 channel, WLAN, BT

  • WLAN-range extension and Bluetooth gateway
  • Potential-free contacts - option for contactor control
  • Improved performance - ESP Shelly-C38F with increased 8 MB memory
  • Maximum 16 A
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

  • Wi-Fi protocol 802.11 b/g/n
  • Wi-Fi coverage: Up to 50 m outdoors and up to 30 m indoors (depending on the building materials)
  • Bluetooth protocol: 4.2
  • Bluetooth range: Up to 30 m outdoors, up to 10 m indoors (depending on local conditions)
Product type

Actuator

Alexa

Google Home

Transfer Standard (Smart Home)

Bluetooth

Wi-Fi

Used at

Indoors

Power supply (LOV)

mains-powered

Operating voltage

230 V

Data transfer (Smart Home)

Wireless

Channels

1

Frequency

2.4 GHz

50 m

Mounting type

Flush mount

Factory colour

Blue

Width

42 mm

Height

38 mm

Depth

17 mm

Weight

0.038

n.rel.

Dim

(W x H x D) 42 x 38 x 17 mm

Hub

Not required

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3308352 Shelly Shelly 1 Gen 3 Actuator Bluetooth, Wi-Fi

User & Safety Instructions

User & Safety Instructions 3308352 Shelly Shelly 1 Gen 3 Actuator Bluetooth, Wi-Fi

Description

The Shelly 1 Gen3 is a Smart switch with potential-free contacts. You can remotely control a variety of home and office devices from anywhere. Modernize your standard switch boxes, sockets and light switches or any other device with limited space.

This text is machine translated.

Features

  • Longer durability of the terminals
  • Tremendous safety
  • Supported, scripting, webhooks, MQTT, WebSocket, HTTPS, UDP, TLS, and custom certificates
  • Shelly cloud APP
  • No HUB required! Simple control via the Shelly Smart Control APP, different house automation protocols, platforms and voice wizards.

System requirements

  • Wi-Fi, iOS, Android, HUAWEI, MQTT

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 28.98€ 20.98*

What kind of Shelly Smart Home are you looking for?

More interesting products

(*All information is plus legal VAT)