• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Shelly Shelly Pro 1PM Shelly DIN rail mount relay Bluetooth, Wi-Fi

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Shelly Pro 1 PM

  • 1-channel DIN rail relay switchWith power measurementWi-Fi, LAN and Bluetooth connection
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

Product type

DIN rail mount relay

Series

Shelly

Alexa

Google Home

Manufacturer-specific

Transfer Standard (Smart Home)

Bluetooth

Wi-Fi

Used at

Indoors

Power supply (LOV)

mains-powered

Operating voltage

230 V

Data transfer (Smart Home)

Wireless

Channels

1

Frequency

2.4 GHz

50 m

Mounting type

DIN rail

Factory colour

Red

Width

18.5 mm

Height

68.5 mm

Depth

89.5 mm

Weight

80 g

n.rel.

Dim

(W x H x D) 18.5 x 68.5 x 89.5 mm

Hub

Not required

Features

Test function

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2522353 Shelly Shelly Pro 1PM Shelly DIN rail mount relay Bluetooth, Wi-Fi

Description

Professional 1-channel relay with Wi-Fi, LAN and Bluetooth connection, suitable for home and building automation with remote control and precise energy management. Can be mounted on DIN rail in a circuit breaker box. Enhanced security and compatibility with most home automation platforms.You can choose to use Shelly with the mobile Shelly Cloud application and the Shelly Cloud service.

This text is machine translated.

Features

  • 1 channel at 16 A.Amperage readingsDIN rail mountable.

Scope of delivery

  • Shelly Pro 1 PM

Hints

Installation work must be carried out by a specialist.

System requirements

  • Android, IOS, Windows, MAC OS

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 176.97*

What kind of Shelly Smart Home are you looking for?

More interesting products

(*All information is plus legal VAT)