• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Shelly FrankEver smartes Wasserventil DN25 Shelly Water valve Wi-Fi, Bluetooth

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FrankEver water valve DN25

  • Drinking water-certified valve
  • Supports the DS18B20 temperature sensor for automation based on room or water temperature
  • Power reserve for opening / closing in case of power failure
  • Precise control of valve opening from 0 to 100%
  • Operated via a standard USB type A connector with 2A
  • No hub required!
  • Wi-Fi and Bluetooth connectivity
  • Wi-Fi range amplifier & BLE gateway
  • Fitted with a Shelly chip, which supports all the Shelly functions
  • Highly compatible! Simple control via the Shelly Smart control APP
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

Product type

Water valve

Series

Shelly

Alexa

Google Home

Manufacturer-specific

Transfer Standard (Smart Home)

Wi-Fi

Bluetooth

Power supply (LOV)

via USB

Data transfer (Smart Home)

Wireless

Frequency

2.4 GHz

Factory colour

Green

Black

n.rel.

Hub

Not required

Features

Motor-operated

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3404839 Shelly FrankEver smartes Wasserventil DN25 Shelly Water valve Wi-Fi, Bluetooth

Description

Smart water valve operated by Shelly, which provides precise control over your home's water supply, irrigation system or pool installation. Use automation based on room or water temperature and all the functions of the Shelly devices.

Wi-Fi - Connect directly to your Wi-Fi network HER. No HUB required!
Power reserve – In the event of a power failure, the valve can be set to open or close as required.
USB operated - The valve requires a standard 2A USB power source to operate.
Precise control of water flow – Adjust the position of the valve between 0 and 100% to accurately control the flow of water.
Temperature based automation – configure your device to respond to room or water temperature.
Smart Schedules – Create custom schedules based on your daily schedule or follow sunrise and sunset and control your irrigation accordingly.

This text is machine translated.

What kind of Shelly Smart Home are you looking for?

More interesting products

(*All information is plus legal VAT)