• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Shelly Pro 3EM 120A v2 Shelly Electricity meter Wi-Fi, Bluetooth

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

60 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Shelly DIN rail "Pro 3EM 120A v2" electricity meter incl. 3x 120A clamps measuring function WLAN LAN BT

  • Can measure up to 120 A for each phase and the neutral conductor
  • 4-quadrant measurement with several connection types
  • Accuracy of class B active energy (conformity to IEC 62053-21 based on manufacturer tests)
  • Ready for photovoltaic
  • Phase sequence error detection (option)
  • Optical pulse display of energy consumption
  • Measuring accuracy up to 1%
  • Stores data in non-volatile memory that can be retrieved in 1 minute intervals for up to 60 days
  • The package contains three 120 A current transformers
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

  • Wi-Fi 802.11 b/g/n protocol
  • Bluetooth protocol: 4.2
Product type

Electricity meter

Series

Shelly

Alexa

Google Home

Transfer Standard (Smart Home)

Wi-Fi

Bluetooth

Used at

Indoors

Data transfer (Smart Home)

Wireless

Frequency

2.4 GHz

50 m

Mounting type

DIN rail

Factory colour

White

Width

19 mm

Height

94 mm

Depth

69 mm

Weight

62 g

n.rel.

Dim

(W x H x D) 19 x 94 x 69 mm

Hub

Not required

Features

Test function

Keyboard layout

None (PC-controlled)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3775840 Shelly Pro 3EM 120A v2 Shelly Electricity meter Wi-Fi, Bluetooth

Description

The Shelly Pro 3EM is a WLAN-operated, DIN-mounted 3-phase power consumption meter with WLAN, Bluetooth and LAN-connectivity.

Next generation 3-phase power consumption meter
The Shelly Pro 3EM is a 3-phase current measuring device designed for DIN mounting. Fitted with the flexible Gen 2 firmware and LAN connectivity, it offers professional integrators expanded capabilities for customized end-user solutions. The Shelly Pro 3EM shows the accumulated energy in real time as well as current values for voltage, current and power factor for each phase.

Industry standard safety
The Shelly Pro 3EM supports MTLS for MQTT, HTTP and secure outbound Web connections. This advanced security feature connects directly to your cloud infrastructure and reduces the need for complex networks and VPNs, reducing costs.

Industrial applications
The Shelly Pro 3EM offers comprehensive support for MODBUS for measuring voltage, current, power and energy. With this you can precisely monitor your power consumption as well as real-time values of voltage, current and power.

Monitoring and control of renewable energy sources
Keep an eye on the performance of your solar systems or wind turbines and optimize your energy savings. The Shelly Pro 3EM provides real-time data on the efficiency of your solar and wind power systems.

This text is machine translated.

Features

  • 4-quadrant measurement
  • Accuracy class B (active energy): Accuracy 1%
  • MODBUS support
  • Power supply monitoring
  • Scripting features

Scope of delivery

  • 1 x relays
  • 3 x 120 A terminals

System requirements

  • Wi-Fi, iOS, Android, HUAWEI, MQTT

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 160.77*

What kind of Shelly Smart Home are you looking for?

More interesting products

(*All information is plus legal VAT)