• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Shelly Shelly Plug S Gen3 White Socket Bluetooth, Wi-Fi

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1157 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Shelly Plug & Play "Plug S Gen3 Matter" white

  • With performance measurement
  • Multi-coloured LED-display
  • WLAN/BT
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

  • Power supply AC 110-230 V ±10%, 50/60 Hz
  • Maximum load 12 A (2500 W)
  • Wi-Fi 802.11 b/g/n
  • BLUETOOTH protocol: 4.2
  • Operating temperature 10 °C to + 50 °C.
Product type

Socket

Alexa

Google Home

Transfer Standard (Smart Home)

Bluetooth

Wi-Fi

Max. switching capacity

2500 W

Used at

Indoors

Power supply (LOV)

via mains outlet

Operating voltage

230 V

Data transfer (Smart Home)

Wireless

Frequency

2.4 GHz

50 m

Factory colour

White

Height

70 mm

(Ø)

44 mm

n.rel.

Dim

(Ø x H) 44 mm x 70 mm

Hub

Not required

Features

Test function

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3340285 Shelly Shelly Plug S Gen3 White Socket Bluetooth, Wi-Fi

User & Safety Instructions

User & Safety Instructions 3340285 Shelly Shelly Plug S Gen3 White Socket Bluetooth, Wi-Fi

Description

Smarter, Matter-compatible socket adapter with power measurement and multi-colored LED-display
The Shelly Plug S Gen3 is a small smart plug with Bluetooth connectivity and power measurement. Control and monitor your lights, heating or any other connected electronic device at home - no matter where you are. It supports up to 2500 W and has adjustable LED displays. Thanks to the built-in Matter compatibility, the plug can be seamlessly integrated into all major Smart home ecosystems.

This text is machine translated.

Features

  • Supports up to 12 A (2500 W)
  • Matter-compatible: Connect devices of other brands in just a few seconds
  • Apple home kit support: Control connected devices via the Apple home APP or with Siri
  • Performance measurement
  • Multi-colored LED-display (with night mode)
  • Flash memory 8 MB and Shelly chip
  • Scripting
  • Supports schedules, scenes and local actions
  • No HUB required! Extensive compatibility with home automation systems and third-party apps, including the Shelly Smart Control APP.
  • Can function as WLAN repeater and BLE gateway
  • On/off timer
  • Device temperature protection
  • Overload protection
  • Performance measurement
  • Local and remote control
  • Sunrise/sunset
  • Weekly schedule
  • Compatibility: Alexa, Google home, home automation system such as home assistant, IObroker, etc.

System requirements

  • Wi-Fi, iOS, Android, HUAWEI, MQTT

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 34.98*

What kind of Shelly Smart Home are you looking for?

More interesting products

(*All information is plus legal VAT)