• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Shelly Shelly Wall Socket EU - white Shelly Socket

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Wall socket · White

  • Wall socket, whiteEuropean standard
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

Product type

Socket

Series

Shelly

Alexa

Google Home

Used at

Indoors

Power supply (LOV)

mains-powered

Operating voltage

230 V

Mounting type

Flush mount

Wall

Factory colour

White

Weight

0.05

n.rel.

Hub

Not required

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2757473 Shelly Shelly Wall Socket EU - white Shelly Socket

Description

The Shelly Wall Socket fits into any available socket console and even into the smallest room thanks to its compact dimensions and easy wiring. Combined with the Shelly Wall Switch, your home gets a beautiful, uniform interior design.

This text is machine translated.

Scope of delivery

  • 1 x wall socket, white.

What kind of Shelly Smart Home are you looking for?

More interesting products

(*All information is plus legal VAT)