• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Shelly Shelly The Pill Adapter

1/13
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

85 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Shelly the Pill

  • Common usage types:
  • Sensor data
  • Temperature
  • Air humidity
  • Electrical devices
  • -Scene activation
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

Product type

Adapter

Alexa

Google Home

Factory colour

White

n.rel.

Hub

Not required

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3642424 Shelly Shelly The Pill Adapter

User & Safety Instructions

User & Safety Instructions 3642424 Shelly Shelly The Pill Adapter

Information

Information 3642424 Shelly Shelly The Pill Adapter

Conformity certificate

Conformity certificate 3642424 Shelly Shelly The Pill Adapter

Description

Compact WLAN and Bluetooth device powered via USB-C that can be connected to various sensors and low-voltage peripherals to monitor and control temperature, humidity, voltage and digital inputs/outputs.

This text is machine translated.

Features

  • -Dual connectivity: Wi-Fi and Bluetooth for versatile communication
  • -USB-C operation for safe and easy 5 V installation in any environment
  • -Built-in Bluetooth gateway for communicating with nearby devices
  • -Shelly Gen3 functionality with local actions, scripts, and virtual components for complete control of automation
  • Sensor reader for temperature, humidity and environmental data with cloud logging and statistics functions
  • -Advanced automation and integration via MQTT, WebSocket, HTTP, and virtual devices
  • -Expandable design with add-ons for digital inputs/outputs, analog measurements, and high-precision voltage measurement
  • -Configurable peripheral modes to support a wide range of external modules and extensions
  • -High-precision analogue measurement for measuring DC voltages up to 30 V with the external add-on
  • -Three configurable digital inputs/outputs for direct logic level control and system interfaces

What kind of Shelly Smart Home are you looking for?

More interesting products

(*All information is plus legal VAT)