User & Safety Instructions 3642427 Shelly SSR Add-on Adapter
Description
Two-channel solid-state relay module for The Pill by Shelly for controlling two independent DC loads – up to 30 V / 300 mA. Ideal for the safe and silent control of lights, fans or other DC-devices. *The SSR add-on is sold separately and requires the 5-terminal add-on to connect to The Pill by Shelly.
This text is machine translated.
Features
- Works with The Pill by Shelly via the 5-terminal add-on
- Two-channel control for DC loads up to 30 V / 300 mA per channel
- Galvanically insulated solid-state relays for reliable switching
- A configurable I/O (3.3 V logic level)
Description
Two-channel solid-state relay module for The Pill by Shelly for controlling two independent DC loads – up to 30 V / 300 mA. Ideal for the safe and silent control of lights, fans or other DC-devices. *The SSR add-on is sold separately and requires the 5-terminal add-on to connect to The Pill by Shelly.
This text is machine translated.
Features
- Works with The Pill by Shelly via the 5-terminal add-on
- Two-channel control for DC loads up to 30 V / 300 mA per channel
- Galvanically insulated solid-state relays for reliable switching
- A configurable I/O (3.3 V logic level)
What kind of Shelly Smart Home are you looking for?