• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Shelly Splitter 1 zu 5 - 3,5mm Jack Splitter

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Shelly The Pill "Splitter 1 to 5 - 3.5mm Jack"

  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

Product type

Splitter

Alexa

Google Home

Factory colour

Black

Weight

0.045

n.rel.

Hub

Not required

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3642425 Shelly Splitter 1 zu 5 - 3,5mm Jack Splitter

User & Safety Instructions

User & Safety Instructions 3642425 Shelly Splitter 1 zu 5 - 3,5mm Jack Splitter

Description

1-to-5 splitter cable that allows the Pill by Shelly to connect multiple DS18B20 temperature sensors simultaneously. Suitable for multipoint temperature monitoring in smart homes or industrial systems.
*Splitter 1 to 5 – 3.5 mm Jack sold separately from the Pill by Shelly.

This text is machine translated.

Features

  • - 1-to-5 splitter for temperature sensors
  • - Plug and Play 3.5 mm jack connection
  • - Supports up to 5 DS18B20 temperature probes
  • - Allows multi-point temperature monitoring
  • - Designed for easy use with the temperature sensors of the Pill by Shelly

What kind of Shelly Smart Home are you looking for?

More interesting products

(*All information is plus legal VAT)