• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Shelly Shelly Pro 4PM Shelly DIN rail mount relay Bluetooth, Wi-Fi

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

93 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Shelly Pro 4 PM - 4-channel DIN switch with power measurement

  • LAN connection
  • Extends by a LAN-connection for an even more stable and reliable connection.
  • WLAN operation
  • Connect the Shelly PRO 4PM to your WLAN network without any problems.
  • Bluetooth connection
  • Add devices quickly and easily via the Shelly Smart Control APP using the Bluetooth connection.
  • 4 channels
  • Four outputs, each with 16 A and a maximum total power of 40 A for the entire device.
  • Screen with navigation keys
  • 1.8-inch color screen for easy relay control and quick adjustment updates.
  • Power measurement with data storage
  • Four precise power meters are integrated to monitor the power consumption for each channel individually.
  • Control a variety of devices
  • Ideal for controlling and measuring power consumption of lamps, devices, pool systems, heaters and many other applications.
  • Increased protection
  • Flame-retardant casing (V-0) with internal protection against excess temperature.
  • Increased safety
  • Supports MQTT, WSS, TLS, and custom certificates for a variety of use cases.
  • No hub required
  • Control the device directly from your smartphone with the Shelly Smart Control APP - without a hub.
  • Highly compatible
  • Use your preferred home automation platforms and voice wizards for seamless integration.
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

Product type

DIN rail mount relay

Series

Shelly

Alexa

Google Home

Manufacturer-specific

Transfer Standard (Smart Home)

Bluetooth

Wi-Fi

Used at

Indoors

Power supply (LOV)

mains-powered

Operating voltage

230 V

Data transfer (Smart Home)

Wireless

Channels

4

Frequency

2.4 GHz

50 m

Mounting type

DIN rail

Factory colour

Black

Width

53.4 mm

Height

57.5 mm

Depth

90 mm

Weight

170 g

n.rel.

Dim

(W x H x D) 53.4 x 57.5 x 90 mm

Hub

Not required

Features

Test function

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2522351 Shelly Shelly Pro 4PM Shelly DIN rail mount relay Bluetooth, Wi-Fi

Description

The Shelly PRO 4PM provides the ability to control a wide range of devices and monitor their power consumption. It can be used as a stand-alone solution or as a supplement to an existing automation system in your home or office.

Possible applications for the Shelly Pro 4PM:

Office lighting
Ventilation systems
Heating systems
AC motor pumps

This text is machine translated.

Features

  • Max. Total output of 40 A.Precise power measurementOverload and overvoltage protection.

Scope of delivery

  • Shelly Pro 4 PM

Hints

Installation work must be carried out by a specialist.

System requirements

  • Android, IOS, Windows, MAC OS

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 173.97*

What kind of Shelly Smart Home are you looking for?

More interesting products

(*All information is plus legal VAT)