
Number
Highlights & Details
Shelly wall display X2i black
- Advanced connectivity
- Interaction without touch
- Open Smart Ecosystem
- High-performance quad-core processor
- Integrated relay and dual power supply
- Flexible display
Technical specifications
- 4 inch touch display
- Thermostat function
- Room humidity sensor
- Integrated gateway for Shelly BLU devices
- Processor Quad-Core
- Display: Capacitive touch-panel
- Integrated speakers for signal tones
- Product type
Wall touch display
- Series
Shelly
Alexa
Google Home
- Transfer Standard (Smart Home)
Wi-Fi
Bluetooth
- Max. switching capacity
1150 W
- Used at
Indoors
IP20
- Power supply (LOV)
mains-powered
- Operating voltage
230 V AC
- Channels
1
- Frequency
2.4 GHz
30 m
- Mounting type
Flush mount
- Factory colour
Black
- Width
85 mm
- Height
85 mm
- Depth
30 mm
- Weight
180
n.rel.
- Dim
(W x H x D) 85 x 85 x 30 mm
- Hub
Not required
- Data exchange
Bidirectional (bi)
- Features
Touch function
- UKCA
not relevant
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3594366 Shelly Wall Display X2i Black Shelly Wall touch display Wi-Fi, Bluetooth
User & Safety Instructions
User & Safety Instructions 3594366 Shelly Wall Display X2i Black Shelly Wall touch display Wi-Fi, Bluetooth
Description
Common usage types:
Room management
-Centralized control
Electrical devices
-Heating & cooling
This text is machine translated.
Features
- 6.95"-touch color display (portrait or landscape view)
- Bluetooth 5.0 and Dual band WLAN 6 (2.4 GHz and 5 GHz)
- Ultra-fast quad-core processor for immediate response times
- Replaceable current module
- Energy measurement for connected Shelly PM devices
- Integrated 5 A-relay for light control
- Integrated 0.8 W speakers
- Supports Bluetooth and Sonos speakers
- Built-in sensors for brightness (LUX), proximity and gestures (G-sensor)
- Supports both 100–240 V~ and USB-C (5 V⎓) for flexible installation
- Simple navigation and adjustable start-up screen
- Compatible with the Shelly Smart control APP and Home Assistant



















