• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Shelly Presence Sensor Gen4 White Shelly Motion detector, Occupancy sensor Bluetooth, ZigBee, Wi-Fi

EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

55 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Shelly Presence Sensor Gen4 white

  • Advanced presence detection for smarter automation
  • Multi-protocol connectivity: Wi-Fi, Zigbee, Bluetooth
  • Matter: Matter support with firmware update
  • Multi-person tracking: Tracks up to 6 people simultaneously
  • Zone-based tracking: Supports up to 10 adjustable detection zones
  • Detection during standstill: Detects people even when they are not moving
  • Adjustable sensitivity: Can be configured to ignore movements of children, pets, or vacuum cleaner robots
  • Built-in light sensor: Announces three stages - dark, twilight and bright
  • Flexible placement options: Wall mount or free-standing
  • Power supply via USB-C: 5 V, 1 A
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

Product type

Motion detector

Series

Shelly

Alexa

Google Home

Transfer Standard (Smart Home)

Bluetooth

ZigBee

Wi-Fi

Used at

Indoors

IP20

Operating voltage

5 V

Data transfer (Smart Home)

Wireless

Channels

1

Frequency

2.4 GHz

30 m

Mounting type

Wall

Ceiling

Factory colour

White

Width

42 mm

Height

42 mm

Depth

14 mm

Weight

25 g

n.rel.

Dim

(W x H x D) 42 x 42 x 14 mm

Hub

Not required

Data exchange

Bidirectional (bi)

Features

Test function

UKCA

yes

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3594356 Shelly Presence Sensor Gen4 White Shelly Motion detector, Occupancy sensor Bluetooth, ZigBee, Wi-Fi

Description

Create a really smart room with reliable real-time presence detection

Turn off lights and equipment in unused rooms automatically to save energy and save money. The Shelly Presence Gen4 accurately detects when a room is occupied – even if someone is completely silent – and can be easily integrated into your smart home or office to increase efficiency without disturbing.

Presence detection even in quiet rooms

In rooms where people mostly sit still – like bedrooms, reading areas or home office – conventional motion detectors often fail. The Shelly Presence Gen4 solves the problem with advanced radar technology that detects presence without motion. No cameras, no more constant turning around - only reliable, discreet perception, so that your Smart home functions reliably.

Even more security

Make your Smart home more secure with smart presence detection. The Shelly Presence Gen4 constantly monitors it and allows more accurate safety responses to actual presence, not just motion. Whether you are at home or on the go, it ensures that your home is monitored with greater accuracy and lets you know that it is well protected.

Advanced presence detection for smart automation
Real presence. Real efficiency.

This text is machine translated.

What kind of Shelly Smart Home are you looking for?

More interesting products

(*All information is plus legal VAT)