• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix Carbon monoxide detector incl. 10-year battery, incl. built-in sensor battery-powered detects Carbon monoxide

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

757 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CO Carbon monoxide detector

  • With 10-year battery (replaceable)
  • 10-year sensor lifespan
  • LCD display for showing carbon monoxide concentration (PPM)

Our service for you

Technical specifications

Product type

Carbon monoxide detector

Detector features

incl. 10-year battery

incl. built-in sensor

detects

Carbon monoxide

Power supply (LOV)

battery-powered

Width

87 mm

Height

87 mm

Depth

31 mm

Weight

123 g

Content

1 pc(s)

Dim

(W x H x D) 87 x 87 x 31 mm

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3016469 Sygonix Carbon monoxide detector incl. 10-year battery, incl. built-in sensor battery-powered detects Carbon monoxide

Conformity certificate

Conformity certificate 3016469 Sygonix Carbon monoxide detector incl. 10-year battery, incl. built-in sensor battery-powered detects Carbon monoxide

Warranty Terms

Warranty Terms 3016469 Sygonix Carbon monoxide detector incl. 10-year battery, incl. built-in sensor battery-powered detects Carbon monoxide

Description


Protection against carbon monoxide poisoning
Wherever fireplaces, wood, oil or gas heaters are located in the closed rooms, it is advisable to install the CO detector. Because even the inhalation of smaller quantities of carbon monoxide leads to dangerous health problems.

Safe and reliable
The carbon monoxide detector from Sygonix detects the CO concentration using an electrochemical sensor (10 years life), displays values on its easy-to-read display, and triggers an alarm if necessary. It also monitors its own functioning at the same time: It warns when the battery should be replaced, indicates whether there is a malfunction and has a self-test function.

Accessories included
The CO detector is supplied with CR123A battery, double-sided adhesive tape, screws and plugs, as well as operating instructions.

This text is machine translated.

Features

  • Power/Alarm/Fault indicator
  • Test mode
  • Low battery warning
  • Sensor type: electrochemical

Scope of delivery

  • CO detector with CR123A battery
  • Double adhesive sticker
  • 2x Screws
  • 2x Dowels
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 70.96*

What kind of Gas Detectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)