
Number
Carbon monoxide detector with LCD
Highlights & Details
- Detects carbon monoxide and emits a loud audible alarmSuitable for ceiling or wall mountingButton for simple function testLow battery LED & alarm signalVery loud alarm signal: 85dB at 1m distanceWith EN50291 approval
Technical specifications
- Product type
Carbon monoxide detector
- detects
Carbon monoxide
- Power supply (LOV)
battery-powered
- Width
122 mm
- Height
36 mm
- Depth
122 mm
- (Ø)
122 mm
- Weight
155 g
- Content
1 pc(s)
- Dim
(Ø x H) 122 mm x 36 mm
- Factory colour
Multicolour
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2582958 LogiLink SC0111 Carbon monoxide detector battery-powered detects Carbon monoxide
User & Safety Instructions
User & Safety Instructions 2582958 LogiLink SC0111 Carbon monoxide detector battery-powered detects Carbon monoxide
Conformity certificate
Conformity certificate 2582958 LogiLink SC0111 Carbon monoxide detector battery-powered detects Carbon monoxide
Description
This text is machine translated.
Scope of delivery
- Carbon monoxide detector
- Bolting material
- 2x AA 1.5V alkaline batteries
- 2x screw
- 2x dowel
- User manual.


