
Number
Highlights & Details
i-series Ei208iDW including 10-year battery with electrochemical sensor and LCD display
- Built-in 3V lithium batteryWireless connectivity with Ei200MRF radio module (sold separately)Electrochemical sensor individually calibrated and tested in CO environmentTest/mute buttonEvent memoryAudio link functionStatus LEDs (operation, alarm, fault)Tested and certified according to EN 50291 parts 1 and 25 years warranty, 10 years service life
Technical specifications
- Product type
Carbon monoxide detector
- Detector features
incl. 10-year battery
- detects
Carbon monoxide
- Power supply (LOV)
battery-powered
- Weight
180 g
- Content
1 pc(s)
- SPL
85 dB
- Operating voltage
3 V lithium battery
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1464309 Ei Electronics i-serie Carbon monoxide detector incl. 10-year battery battery-powered detects Carbon monoxide
User & Safety Instructions
User & Safety Instructions 1464309 Ei Electronics i-serie Carbon monoxide detector incl. 10-year battery battery-powered detects Carbon monoxide
Conformity certificate
Conformity certificate 1464309 Ei Electronics i-serie Carbon monoxide detector incl. 10-year battery battery-powered detects Carbon monoxide
Security datasheet
Security datasheet 1464309 Ei Electronics i-serie Carbon monoxide detector incl. 10-year battery battery-powered detects Carbon monoxide
Warranty Terms
Warranty Terms 1464309 Ei Electronics i-serie Carbon monoxide detector incl. 10-year battery battery-powered detects Carbon monoxide
Description
This text is machine translated.
Features
- I-series carbon monoxide warning detector for-installation with LCD-display and built-in 10-year lithium battery
- Wireless network-compatible with radio module ei 200 MRF (purchased separately)
- Electrochemical sensor individually in CO-ambient calibrated and tested
- Audio-Link function for reading from sensor data
- Test/mute switch
- Memory function
- Status LEDs (operation, Alarm, fault)
- Tested and certified according to EN 50291:2001, EN 50270:1999 and EN 60335-1:1994
Scope of delivery
- CO detector
- Mounting base
- Fixings
- User manual.



