• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cordes Haussicherheit CC-3000 Gas detector mains-powered detects Butane, Methane, Propane

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

61 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cordes Haussicherheit CC-3000 Gas detector mains-powered detects Butane, Methane, Propane

  • Power supply over 230 V or 12 V
  • 3 status LEDs
  • 85dB alarm signal
  • Protected against reverse polarity

Technical specifications

Product type

Gas detector

Alarm at gas/gas mixture

Propane: 0.11% = 1100 ppm, butane: 0.09% = 900 ppm, city, ground, methane gas: 0.25% = 2500 ppm

detects

Butane

Methane

Propane

Current consumption


1 W Standby / 1.7 W Alarm

Power supply (LOV)

mains-powered

Width

85 mm

Height

85 mm

Depth

35 mm

Weight

100 g

Content

1 pc(s)

Dim

(W x H x D) 85 x 85 x 35 mm

Operating voltage

230 V/AC or 12 V DC

Documents & Downloads

Datasheet

Datasheet 751619 Cordes Haussicherheit CC-3000 Gas detector mains-powered detects Butane, Methane, Propane

User & Safety Instructions

User & Safety Instructions 751619 Cordes Haussicherheit CC-3000 Gas detector mains-powered detects Butane, Methane, Propane

Conformity certificate

Conformity certificate 751619 Cordes Haussicherheit CC-3000 Gas detector mains-powered detects Butane, Methane, Propane

Certificate

Certificate 751619 Cordes Haussicherheit CC-3000 Gas detector mains-powered detects Butane, Methane, Propane

Description

Because of these high-quality sensors, gas detectors respond quickly to the emergence of more lethal gases such as methane, propane, butane, natural gas and town gas. TUV / GS tested quality. Easy installation. Significant safety advantages over gas detectors are supplied without cable. Optional connection directly to 12V supply.

Scope of delivery

  • Gas detector
  • Installation
  • Net part
  • Operating instruction

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 76.98*

What kind of Gas Detectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)