• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Protector CO-300F Carbon monoxide detector battery-powered detects Carbon monoxide

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

43 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Protector carbon monoxide detector CO-300 F

  • Alerts with increased amount of carbon monoxide in the air
  • Permanent monitoring and high measuring accuracy
  • Battery control - warns with low battery

Technical specifications

  • Temperature: Operating range -20 °C to +50 °C
  • Humidity: operating range 5% - 100% relative humidity
  • Alarm: 85+ dB at 1 m
  • Display accuracy: 25-999 ppm (±15 %) at 20°C ± 5°C)
  • Sensor Life: 8 years from the date of first use
  • Certification: EN50291
Product type

Carbon monoxide detector

detects

Carbon monoxide

Power supply (LOV)

battery-powered

Content

1 pc(s)

Operating voltage

4.5 V (3 x AA battery)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1339048 Protector CO-300F Carbon monoxide detector battery-powered detects Carbon monoxide

User & Safety Instructions 1339048 Protector CO-300F Carbon monoxide detector battery-powered detects Carbon monoxide

Conformity certificate

Conformity certificate 1339048 Protector CO-300F Carbon monoxide detector battery-powered detects Carbon monoxide

Description

Carbon monoxide (CO) is dangerous colorless and odourless gas that can not be noticed by humans. CO detectors are required for the use of carbon monoxide-relevant systems, such as, for example, fireplace, gas stove, gas boiler, and oil, wood or tile stove as well as in the installation garage. This life saving device is tested according to the strict standard EN 50291.

This text is machine translated.

Features

  • Blue illuminated LC-Display for indication of CO concentration as well as for optical messages
  • Automatic self testing feature
  • 85 dB loud alert tone and red flash light
  • High-quality FIGARO sensor with a service life of approximately 8 years.

Scope of delivery

  • CO-Gas detector
  • Fixings
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 44.98*

What kind of Gas Detectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)