• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Protector 30003 Power failure alarm via mains outlet Volume 85 dBa

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

77 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Protector power failure detector SAM-1010 WIFI for forwarding the alarm to your smartphone

  • For 12 hours alarm in case of power failure
  • Triggering the alarm on the device and via WLAN/APP on your smartphone
  • Visual and audible alarm
  • Total power of the connected devices max. 3500 W
  • Ideal for computers, servers, freezers, pharmacy refrigerators, surveillance systems, Aquarium

Technical specifications

  • Dim. (W x H x D): 61 x 135 x 97 mm (including plug)
Product type

Power failure alarm

Operating voltage

230 V/50 Hz

Power rating

3500 W

Volume

85 dBa

Factory colour

White

Width

61 mm

Depth

97 mm

Dim

(W x D) 61 mm x 97 mm

Power supply (LOV)

via mains outlet

Documents & Downloads

Datasheet

Datasheet 3347284 Protector 30003 Power failure alarm via mains outlet Volume 85 dBa

User & Safety Instructions

User & Safety Instructions 3347284 Protector 30003 Power failure alarm via mains outlet Volume 85 dBa

Description

This power failure detector sends another message via WLAN/APP to your smartphone in addition to the alarm on the device. By reporting to your smartphone, they can respond quickly and avoid major damage even when you're away from home. Even short power failures are reported immediately visually and acoustically for a period of at least 12 hours (can be switched off manually).
The APP Tuya Smart is required to forward the alarm to your smartphone. Please ensure that your smartphone is compatible with this APP.

This text is machine translated.

Features

  • With built-in rechargeable batteries for alarming in case of power failure
  • Plug-in adapter with integrated control lock
  • Connector locking cap provides protection against accidental unplugging.

Scope of delivery

  • 1 x power failure alarm
  • 2 x plug fuse cap incl. screws
  • User manual.

System requirements

  • The APP Tuya Smart is required to forward the alarm to your smartphone. Please ensure that your smartphone is compatible with this APP.