• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schabus GX-K2 FKW Gas detector incl. external sensor via mains outlet detects Fluorocarbons, Coolants / freezing agents,

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

FKW (hydrofluorocarbons) warning device with external sensor

  • Audio visual warning (LED and loud piezo sound)Detects a wide range of fluorinated refrigerants (HFCs)Easy positioning of the sensor independant of the socketideal for operating private or small split air conditioning and heat pumps

Technical specifications

  • Operating voltage 230 V AC / 50 - 60 HzPower consumption: Approx. 3 VA in continuous operationTrigger concentration: R32 from 1000 ppm @ 20°C / 100 – 10,000 ppm, depending on gasSensor technology: Zinc oxide, catalytically heatedOperating range: 0 °C …+40 °C / 10…90% RHOperating range sensor: -20 °C …+40 °C / 10…90% RHProtection class IP 20Sensor cable 2.5 m / Ø = 3.6 mm / RJ plugBuzzer sound pressure 85 dB(A) (distance 10 cm)Dim. Sensor (H x W x D): 52 x 27 x 28 mm
Product type

Gas detector

Detector features

incl. external sensor

detects

Fluorocarbons

Coolants / freezing agents

Methane

Butane

Propane

Ethanol

Power supply (LOV)

via mains outlet

Width

57 mm

Height

118 mm

Depth

44 mm

Content

1 pc(s)

Dim

(W x H x D) 57 x 118 x 44 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2627039 Schabus GX-K2 FKW Gas detector incl. external sensor via mains outlet detects Fluorocarbons, Coolants / freezing agents,

User & Safety Instructions 2627039 Schabus GX-K2 FKW Gas detector incl. external sensor via mains outlet detects Fluorocarbons, Coolants / freezing agents,

User & Safety Instructions 2627039 Schabus GX-K2 FKW Gas detector incl. external sensor via mains outlet detects Fluorocarbons, Coolants / freezing agents,

Description

Possible applicationsThe gas warning device with external sensor for cooling and refrigerant is plugged into a socket and the sensor is moved to an upper (lighter than air) or lower (heavier than air) position depending on the density of the coolant. The warning device is ready for use after 3 minutes of pre-heating time and warns early on in case of leakages at the cooling system with a loud alarm tone and red flashing LED.Most refrigerants and refrigerants are toxic, many combustible and others also have a high GWP (= global warming potential), which means that they are highly climate-damaging. A leak at the coolant line is usually quickly indicated, the cooling function is then no longer given, as thermometers help better than coolant warning devices.But the coolant that evaporates quickly in her properties should not be inhaled. This is exactly what the refrigerant sensors with the socket warning devices GX-K1 (int. Sensor) and GX-K2 (ext. Sensor).These are warning devices, which are primarily designed for the protection of human health and are less necessary for the operation of air-conditioning systems in the technical sense. They are very sensitive to their purpose and also have cross-sensitivity to some other flammable gases. For example, they can be easily tested for their function with the pressure-reduced gas of a commercial lighter, because the refrigerant R-290 is nothing but propane, which is often used in heat pumps. R-22, R-32, R-404a, R-410A, R-1234yf and many other FCs can be detected with the GX-K1 and K2, R-32 is defined as target gas, with R-1234yf the sensor has its highest sensitivity.

This text is machine translated.

Features

  • Very simple sensor test with gas from commercially available lighterSensor life up to approx. 5 years, the internal sensor can be replaced cost-effectively by Schabus electrical engineering.

Scope of delivery

  • Warning system
  • Fitting Material
  • User manual.

What kind of Gas Detectors are you looking for?

More interesting products

(*All information is plus legal VAT)