• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Shelly 2PM Gen4 Shelly Controller Bluetooth, Wi-Fi, ZigBee

1/28
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

580 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

2PM Gen4 A 2-channel Smart switch for controlling curtains, shutters and blinds

  • Multi-protocol connectivity: Choose between Zigbee, Bluetooth, Wi-Fi, and Matter
  • 2 channels on the same phase
  • Power measurement per channel and free data storage for analysis
  • Shutter control: Automate and adjust the position of roller shutters, blinds, curtains, awnings and bi-directional AC motors
  • Leaf angle control: Use the switch for your blinds to control the tilt position (angle) of the leaves and adjust the amount of light in the room
  • Apple home kit support: Control connected devices via the Apple home APP or Siri using Matter
  • Perfect for retrofitting behind existing switches and sockets
  • Supports schedules, scenes and local actions
  • Supports scripting, HTTPS, MQTTS, and inbound and outbound WebSockets
  • Integrated temperature sensor for overheating protection
  • WLAN & Zigbee range extender, Bluetooth gateway
  • Simple control via the Shelly Smart Control APP, most platforms and protocols as well as voice wizards. Use it with Alexa, Home Assistant or your preferred automation platform
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

  • Power supply AC 110-240 V ±10%, 50/60 Hz
  • Maximum load: 2 x 10 A (max. 18 A total)
  • Power supply: DC 24 V
Product type

Controller

Series

Shelly

Alexa

Google Home

Transfer Standard (Smart Home)

Bluetooth

Wi-Fi

ZigBee

Used at

Indoors

Operating voltage

230 V

Data transfer (Smart Home)

Wireless

Channels

2

Frequency

2.4 GHz

50 m

Mounting type

Flush mount

Factory colour

Black

Weight

0.081

n.rel.

Hub

Not required

Data exchange

Bidirectional (bi)

Features

Motor-operated

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3730869 Shelly 2PM Gen4 Shelly Controller Bluetooth, Wi-Fi, ZigBee

Description

A 2-channel Smart switch for controlling curtains, shutters and blinds. It has power monitoring and multi-protocol support (WLAN, Zigbee, Matter, Bluetooth).

Common usage types:
-Lights
-Covers and blinds
-Performance monitoring
Electrical devices

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 107.98€ 52.98*

What kind of Shelly Smart Home are you looking for?

More interesting products

(*All information is plus legal VAT)