• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Shelly 1 Gen4 Wireless switch ZigBee

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

95 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Shelly 1 Gen4 intelligent switch blue

  • -Lights
  • -Heating & cooling
  • Electrical devices
  • -Doorbell
  • -Irrigation
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

  • WLAN standards: 802.11b, 802.11g, Wi-Fi 4 (802.11n), Wi-Fi 6 (802.11ax)
Product type

Wireless switch

Alexa

Google Home

Transfer Standard (Smart Home)

ZigBee

Used at

Mains socket

Data transfer (Smart Home)

Wireless

Frequency

2.4 GHz

50 m

Mounting type

Flush mount

Factory colour

Blue

Width

42 mm

Height

37 mm

Depth

16 mm

Weight

26 g

n.rel.

Dim

(W x H x D) 42 x 37 x 16 mm

Hub

Not required

Bluetooth

5.0

Bluetooth

Yes

Material (details)

Plastic

Type

Intelligent switch

Power consumption (ON)

1 W

Power supply (details)

240 V

Transfer type

Wireless

Wi-Fi

Yes

UKCA

yes

Operating temperature (T-T)

-20 - 40 °C

Quantity per pack

1 Stück(e)

Wi-Fi frequency

2.4 GHz

Suitable for indoor use

yes

Works with Amazon Alexa

yes

ZigBee

yes

Works with the Google Assistant

yes

ZigBee frequency

2.4 GHz

Remotely operated

yes

Operating relative humidity (H-H)

30 - 70 %

Built-in display

no

Maximum indoor range

30 m

Maximum outdoor range

50 m

Smartphone/tablet remote support

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3450584 Shelly 1 Gen4 Wireless switch ZigBee

Description


Why choose the Shelly 1 Gen4?


Smarter, faster and connected

The Shelly 1 Gen4 brings powerful upgrades to the popular Shelly 1 device. With the new multi-protocol connectivity you can select the protocol that best suits your home network - Zigbee, Matter, WLAN or Bluetooth. An improved processor ensures faster reactions and smoother execution of your automation. The Shelly 1 Gen4 remains the perfect retrofitting solution for your lights and devices, now with improved compatibility and speed, everything in the usual compact and easy to install design.


Multi-protocol connectivity

Highly compatible! Select the protocol for your smart home – Zigbee, Matter, WLAN, or Bluetooth.


Potential free contacts

Use it to control a wide range of devices and devices.


Smart schedules

Create customized schedules that match your schedule or let your lights follow the sunrise and sunset.


Support for different voltages

Use a wide range of output voltages, even for low voltages.


Supports Matter

Can be integrated into any Matter ecosystem.


Smart scenes

Combine the Shelly 1 Gen4 with other Shelly devices and create custom scenes.


Gen4 devices

Enjoy the benefits of advanced smart home automation with the new Shelly Gen4 devices.
Each Gen4 device is equipped with multi-protocol connectivity: WLAN, Bluetooth, Zigbee, and Matter are supported.
Therefore, simply select a connection type and connect your Shelly device to your Smart home network in no time at all.

This text is machine translated.

Features

  • New - Multi-protocol connectivity: Choose between Bluetooth, WLAN or Zigbee.
  • New - Matter-certified.
  • New - WLAN, Zigbee range amplifier and Bluetooth gateway.
  • New - Compatible with Apple home kit: Control connected devices with the Apple home APP or Siri via Matter.
  • Supports low and low voltage.
  • Perfect for installation behind switches and sockets.
  • Supports schedules, scenes and local actions.
  • Supports scripting, HTTPS, MQTTS, inbound and outbound Web sockets.
  • Supports virtual components.
  • Supports KNXnet / IP communication.
  • Internal temperature sensor for overheating protection.
  • No hub required! Simple control via the Shelly Smart Control APP, most platforms and protocols as well as voice wizards. Use it with Alexa, Siri, Home Assistant, Apple Home kit or your preferred automation platform.
  • Potential-free contacts – option for the control of contactors. Allows switching on and off of low voltage devices.

Scope of delivery

  • -1x 1 1st Gen

What kind of Shelly Smart Home are you looking for?

More interesting products

(*All information is plus legal VAT)