
Number
Total (€ 33.61 / piece)
€ 33.61
plus VAT.
14-day return policy included
Highlights & Details
Technical specifications
- Product type
Wireless temperature and humidity sensor
Alexa
Google Home
- Transfer Standard (Smart Home)
Bluetooth
Wi-Fi
- Used at
Indoors
- Power supply (LOV)
battery-powered
via USB
- Data transfer (Smart Home)
Wireless
- Frequency
2.4 GHz
- Mounting type
Free standing
Wall
- Factory colour
Ivory
- Width
70 mm
- Height
70 mm
- Depth
26 mm
- Weight
0.13
n.rel.
- Dim
(W x H x D) 70 x 70 x 26 mm
- Hub
Not required
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3028460 Shelly H&T Gen 3 Ivory Wireless temperature and humidity sensor Bluetooth, Wi-Fi
User & Safety Instructions
User & Safety Instructions 3028460 Shelly H&T Gen 3 Ivory Wireless temperature and humidity sensor Bluetooth, Wi-Fi













