• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Shelly H&T Gen 3 Matte White Wireless temperature and humidity sensor Bluetooth, Wi-Fi

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

Product type

Wireless temperature and humidity sensor

Alexa

Google Home

Transfer Standard (Smart Home)

Bluetooth

Wi-Fi

Used at

Indoors

Power supply (LOV)

battery-powered

via USB

Data transfer (Smart Home)

Wireless

Frequency

2.4 GHz

Mounting type

Free standing

Wall

Factory colour

White (matt)

Width

70 mm

Height

70 mm

Depth

26 mm

Weight

120 g

n.rel.

Dim

(W x H x D) 70 x 70 x 26 mm

Hub

Not required

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3028462 Shelly H&T Gen 3 Matte White Wireless temperature and humidity sensor Bluetooth, Wi-Fi

User & Safety Instructions

User & Safety Instructions 3028462 Shelly H&T Gen 3 Matte White Wireless temperature and humidity sensor Bluetooth, Wi-Fi

What kind of Shelly Smart Home are you looking for?

More interesting products

(*All information is plus legal VAT)