• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Shelly 20194 Temperature and humidity sensor Wi-Fi

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Battery 1 x CR123A, 3 V DC
Product type

Temperature and humidity sensor

Manufacturer-specific

Transfer Standard (Smart Home)

Wi-Fi

Used at

Indoors

Power supply (LOV)

battery-powered

mains-powered (optional)

1 mW

Data transfer (Smart Home)

Wireless

Channels

1

Frequency

2.4 GHz

2.5 GHz

50 m

Mounting type

Free standing

Factory colour

Black

Width

45 mm

Height

35 mm

Depth

45 mm

n.rel.

Dim

(W x H x D) 45 x 35 x 45 mm

Hub

Not required

Data exchange

Bidirectional (bi)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2246361 Shelly 20194 Temperature and humidity sensor Wi-Fi

User & Safety Instructions

User & Safety Instructions 2246361 Shelly 20194 Temperature and humidity sensor Wi-Fi

Description

The world's first Wi-Fi humidity and temperature sensor with over 1 year battery life.

This text is machine translated.

Hints

Batteries not included - please order separately

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 29.07*

What kind of Shelly Smart Home are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)