• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Shelly Shelly 1PM Mini Gen3 Actuator Wi-Fi, Bluetooth

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

156 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Shelly 1PM Mini Gen3 - Smart switching measuring actuator

  • Power monitoring with data storage
  • Retain the power consumption precisely and save the data for analysis.
  • WLAN operation
  • Simply connect the Shelly 1PM Mini Gen3 to your WLAN network - without any additional hub.
  • Bluetooth
  • Add devices quickly and easily via Bluetooth, very easily with the Shelly Smart Control APP.
  • Faster Processor
  • For instant command execution and real-time notification.
  • Increased protection
  • Provides protection against overheating and minimizes the risk of failure.
  • Increased safety
  • Supports MQTT and WSS, as well as the management of TLS certificates for various use cases.
  • Optimized API interface
  • Numerous cloud and local integrations for flexible usage.
  • No hub required
  • Control everything directly from your smartphone with the Shelly Smart Control APP - without a hub.
  • High compatibility
  • Use your preferred house automation platform and control the device with voice wizards of your choice.
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

  • Max. Switching voltage AC 240 V
  • Max. SWITCHING VOLTAGE DC N/A
  • Max. Switching current AC 8A
  • Max. SWITCHING CURRENT DC N/A
  • Max. Switching capacity AC 2000 W
  • Max. RF Power <20 dBm
  • WLAN protocol 802.11 b/g/n
  • WLAN range (depending on local conditions): Up to 50 m in the open, up to 30 m in indoor areas
  • Bluetooth protocol: 4.2
  • Bluetooth range (depending on local conditions): Up to 30 m outdoors, up to 10 m indoors
  • CPU ESP-SHELLY-C38F
  • Flash 8 MB
  • Schedules: 20
  • Webhooks (URL Actions): 20 with 5 URLs per hook
Product type

Actuator

Alexa

Google Home

Transfer Standard (Smart Home)

Wi-Fi

Bluetooth

Max. switching capacity

2000 W

Used at

Indoors

Operating voltage

230 V

Data transfer (Smart Home)

Wireless

Channels

1

Frequency

2.4 GHz

50 m

Mounting type

Flush mount

Wall

Factory colour

Red

Width

34 mm

Height

29 mm

Depth

16 mm

Weight

0.034

n.rel.

Dim

(W x H x D) 34 x 29 x 16 mm

Hub

Not required

Features

Test function

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3028458 Shelly Shelly 1PM Mini Gen3 Actuator Wi-Fi, Bluetooth

User & Safety Instructions

User & Safety Instructions 3028458 Shelly Shelly 1PM Mini Gen3 Actuator Wi-Fi, Bluetooth

Description

Monitor your power consumption and save money
The Shelly 1PM Mini Gen3 is designed for measuring the power consumption of devices up to 8 A and Ideal for smaller devices such as entertainment electronics, fans or kitchen appliances. Thus you can specifically monitor your power consumption and make adjustments in order to lower your electricity bill. The Shelly 1PM Mini Gen3 allows free storage of data and access to historical consumption values. Thus you can see, which devices use too much power or do not work efficiently.

Convert each small device in a Smart-device
The Shelly 1PM Mini Gen3 can be used to convert older devices such as small heaters or kitchen helpers into smart devices. You can track your energy consumption in real time and control it comfortably from a distance – no matter where you are. The Shelly 1PM Mini Gen3 can be discreetly installed behind sockets or directly on the device. Create user-defined schedules based on your daily routine in order to save energy, and set up smart scenes, in order to always be prepared in the best way.

This text is machine translated.

Features

  • Performance measurement
  • Voltage protection/shutdown
  • Power protection/cut-off
  • Max. Power protection
  • Switching
  • Internal temperature sensor
  • MQTT
  • UPD
  • Scripting

System requirements

  • Wi-Fi, iOS, Android, HUAWEI, MQTT

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 26.48*

What kind of Shelly Smart Home are you looking for?

More interesting products

(*All information is plus legal VAT)