• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Shelly 3EM-63T Gen3 Energy meter

1/13
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3EM-63T Gen3 current meter

  • -Performance measurement
  • -Energy saving
  • -Photovoltaic compatible
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

  • WLAN standards: 802.11b, 802.11g, Wi-Fi 4 (802.11n), Wi-Fi 6 (802.11ax)
Product type

Energy meter

Alexa

Google Home

50 m

Mounting type

DIN rail

Factory colour

White

Width

31 mm

Height

54 mm

Depth

42 mm

Weight

52 g

n.rel.

Dim

(L x W x H) 150 cm x 31 mm x 54 mm

Hub

Not required

Length

150 cm

Keyboard layout

None (PC-controlled)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3450573 Shelly 3EM-63T Gen3 Energy meter

Conformity certificate

Conformity certificate 3450573 Shelly 3EM-63T Gen3 Energy meter

Description

A compact energy meter with flat terminals that monitors either a three-phase system or three independent single-phase circuits. It can be easily integrated into Smart home systems or professional setups and provides precise, real time data for optimizing energy efficiency.

This text is machine translated.

Features

  • - 4-quadrant measurement
  • - Different connection types: Three-phase or single-phase installations
  • - Non-contact current measurement by current transformer
  • - Phase sequence error detection (optional)
  • - No load threshold
  • - Optical pulse display of energy consumption
  • - Real-time clock: Saved data retains the correct time stamp even if the Internet connection is interrupted
  • - Data logs: Up to 7 days of data are stored on the device and can be retrieved later
  • - Accuracy class B (IEC 62053-21)
  • - Photovoltaic-compatible

Scope of delivery

  • -1x 3EM-63T Gen3

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 131.97*

What kind of Shelly Smart Home are you looking for?

More interesting products

(*All information is plus legal VAT)