• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix Flush mount thermostat Recess-mount -30 up to +30 °C

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

62 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sygonix flush mount thermostat -30 TO +30 °C.

  • -30 to +30 °C

Our service for you

Technical specifications

Product type

Flush mount thermostat

Mounting type

Recess-mount

Operation type

mechanical

Power supply (LOV)

mains-powered

Contact current

20 A

Factory colour

White

Dim

(L x W) 56 mm x 35 mm

Compatible with

Heaters

Air conditioners

Operating voltage

230 V

Display

No

Remote sensor

Yes

Frost protection

No

Hysteresis

2 °C

Contact load capacity

20 A

Nighttime drop

No

Width

35 mm

Length

56 mm

Temperature settings

-30 up to +30 °C

Max. temperature setting

+30 °C

Min. temperature setting

-30 °C

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2522214 Sygonix Flush mount thermostat Recess-mount -30 up to +30 °C

Warranty Terms

Warranty Terms 2522214 Sygonix Flush mount thermostat Recess-mount -30 up to +30 °C

Description

The Sygonix Flush mount thermostat Recess-mount -30 up to +30 °C is intended for controlling the temperature (e.g. in connection with radiators or cooling units)
within a temperature range of -30 ºC to +30 ºC

Scope of delivery

  • Built-in thermostat
  • Capillary sensor
  • User manual.

Hints

Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)

More interesting products

(*All information is plus legal VAT)