• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix Flush mount thermostat Recess-mount 0 up to 90 °C

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1650 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sygonix mounting thermostat 0 to 90 °C.

  • Setting range 0 to 90 °C
  • Incl. Capillary Probe (length: 1m)

Our service for you

Technical specifications

Product type

Flush mount thermostat

Mounting type

Recess-mount

Operation type

mechanical

Power supply (LOV)

mains-powered

Factory colour

Black

Dim

(L x W x H) 62 x 55 x 54 mm

Compatible with

Heaters

Air conditioners

Weight

113 g

Operating voltage

110 V AC

250 V AC

Display

No

Remote sensor

Yes

Hysteresis

5 °C

Contact load capacity

16 A

Nighttime drop

No

Width

55 mm

Height

54 mm

Length

62 mm

IP20

Temperature settings

0 up to 90 °C

Max. temperature setting

90 °C

Min. temperature setting

0 °C

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2522648 Sygonix Flush mount thermostat Recess-mount 0 up to 90 °C

Conformity certificate

Conformity certificate 2522648 Sygonix Flush mount thermostat Recess-mount 0 up to 90 °C

Warranty Terms

Warranty Terms 2522648 Sygonix Flush mount thermostat Recess-mount 0 up to 90 °C

Description

This text is machine translated.

This thermostat can be used in the field of air conditioning and ventilation technology for many different kinds of switching and control tasks. And installation is no problem either, thanks to its compact shape.

Scope of delivery

  • Built-in thermostat
  • Capillary probe
  • Operating instructions

Hints

Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)

More interesting products

(*All information is plus legal VAT)