• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eberle ITR-3 528 800 Flush mount thermostat DIN rail 0 up to 60 °C

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Universal temperature regulator ITR-3 528 800

  • IP40

Technical specifications

  • Permissible ambience temperature: -10 to +50 °C
Product type

Flush mount thermostat

Mounting type

DIN rail

Operation type

mechanical

Power supply (LOV)

mains-powered

Contact current

10 A

Dim

(L x W x H) 35 x 70 x 70 mm

Compatible with

Heaters

Weight

147.00

Operating voltage

230 V

Display

No

Remote sensor

Yes

Frost protection

No

Hysteresis

1 °C

Contact load capacity

2500 W

Nighttime drop

No

Width

70 mm

Height

70 mm

Length

35 mm

IP40

Temperature settings

0 up to 60 °C

Max. temperature setting

60 °C

Min. temperature setting

0 °C

Adjustment range

0 - 60 °C

Operating voltage

230 V/50 Hz

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 613108 Eberle ITR-3 528 800 Flush mount thermostat DIN rail 0 up to 60 °C

Description

The desired temperature is adjusted by means of rotary knob on the front side of the regulator. This setting can be locked by the key below the adjustment knob. A range can be limited in the same way. This is done in 5 °C sections by the pins on the temperature scale. With indicator lamp "on Relay".

Scope of delivery

  • Built-in thermostat
  • User manual

Hints

Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 163.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)