• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix Flush mount thermostat Recess-mount 0 up to +120 °C

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

773 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sygonix flush mount thermostat 0 - 120 °C.

  • Temperature range of 0 ºC to +120 ºC

Our service for you

Technical specifications

Product type

Flush mount thermostat

Mounting type

Recess-mount

Operation type

mechanical

Power supply (LOV)

mains-powered

Contact current

20 A

Factory colour

Black

Dim

(L x W) 56 mm x 35 mm

Compatible with

Heaters

Air conditioners

Operating voltage

230 V

Display

No

Frost protection

No

Hysteresis

3 °C

Contact load capacity

20 A

Nighttime drop

No

Width

35 mm

Length

56 mm

Temperature settings

0 up to +120 °C

Max. temperature setting

+120 °C

Min. temperature setting

0 °C

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2522212 Sygonix Flush mount thermostat Recess-mount 0 up to +120 °C

Conformity certificate

Conformity certificate 2522212 Sygonix Flush mount thermostat Recess-mount 0 up to +120 °C

Warranty Terms

Warranty Terms 2522212 Sygonix Flush mount thermostat Recess-mount 0 up to +120 °C

Description

The installable thermostat is intended for controlling the temperature (e.g. in connection with radiators) within a temperature range of 0 ºC to +120 ºC.

Scope of delivery

  • Built-in thermostat
  • Capillary sensor
  • User manual.

Hints

Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)

More interesting products

(*All information is plus legal VAT)