
Number
Highlights & Details
Honeywell Home T3 7 day programmable wired thermostat
- 7-day programming, 6 time periods per day
- Plan options with 6 independant setpoints
- Compatible with 24 - 230 V on/off devices
Technical specifications
- Product type
Indoor thermostat
- Operation type
electronical
- Switching cycle
24h mode
7 day mode
- Max. temperature setting
35 °C
- Temperature settings
5 up to 35 °C
- Frost protection
Yes
- Display
Yes
- Remote sensor
No
- Compatible with
Underfloor heating
- Mounting type
Wall
- Power supply (LOV)
battery-powered
- Operating voltage
3 V
230 V
- Hysteresis
Self-learning TPI fuzzy logic algorithm
- Nighttime drop
Yes
- Factory colour
White
- Width
136 mm
- Height
97 mm
- Length
26 mm
IP30
- Dim
(L x W x H) 26 x 136 x 97 mm
- Weight
400 g
- Min. temperature setting
5 °C
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2201391 Honeywell Home T3C110AEU Home T3 Indoor thermostat Wall 24h mode, 7 day mode 1 pc(s)
Information
Information 2201391 Honeywell Home T3C110AEU Home T3 Indoor thermostat Wall 24h mode, 7 day mode 1 pc(s)
Description
T3 saves energy - the advanced Honeywell Home TPI self-learning algorithm ensures boiler control is more efficient than ever before.
This thermostat is easy to operate and has precise temperature control, which makes the operation of boilers more efficient. It features contemporary design, clear, backlit temperature displays visible from a distance, and large temperature buttons that are easy to use. Its simple programming philosophy makes the installation simple and extremely user-friendly.
The T3 wired thermostat has a simple two-wire installation option and a service life of 2 years (2 x AA batteries included), was designed to simplify the installation and replacement of your current thermostat.
This thermostat is compatible with 24 - 230 V on/off devices such as gas boilers, combination boilers and heat pumps. It also works in zone valve applications. Not suitable for electric heaters.
This text is machine translated.
Features
- Battery-operated, programmable thermostat with 7-day programming, 6 time periods per day
- compatible with most boilers and systems with 24 - 230 V ON/OFF such as gas and oil boilers, combination boilers and heat pumps
- modern, objective design, clear display with backlight for better readability in all lighting conditions
- intuitive and easy to use display navigation thanks to adaptive key functions
- Self-learning algorithm for the most efficient heating control
- Time-controlled bridging function enables a set point to be kept targeted for 1 hour
- Holiday mode for bridging a regularly programd schedule via an adjustable energy-saving temperature setpoint for up to 99 days
- Lock function that prevents unauthorized intervention
- Wall thermostat option for mounting new and replacement installations
- Battery powered by 2 x AA batteries (included) with a 2-year service life
- Easy, hassle-free installation
- 7 days or 5+2 standard heating time, with a factory pre-programd schedule
- Plan options with 6 independant setpoints
- Setpoint temperature is always displayed.
Scope of delivery
- Thermostat
- 2 x AA batteries
- User manual.









