
Number
Highlights & Details
Wireless thermostat
- Portable wireless thermostat
- Temperature setting range: 1 to 70 °C
- 7-day programming with up to 6 periods per day
Technical specifications
- Product type
Wireless indoor thermostat
- Operation type
electronical
- Switching cycle
7 day mode
- Max. temperature setting
70 °C
- Temperature settings
1 up to 70 °C
- Frost protection
Yes
- Display
Yes
- Remote sensor
No
- Compatible with
Heaters
Underfloor heating
- Mounting type
Surface-mount
- Power supply (LOV)
mains-powered
battery-powered
- Operating voltage
230 V AC
3 V DC
- Factory colour
White
- Width
86 mm
- Height
86 mm
- Length
30 mm
- Dim
(L x W x H) 30 x 86 x 86 mm
- Weight
290 g
- Min. temperature setting
1 °C
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2735095 Sygonix SY-5470190 Wireless indoor thermostat Surface-mount 7 day mode 1 pc(s)
Warranty Terms
Warranty Terms 2735095 Sygonix SY-5470190 Wireless indoor thermostat Surface-mount 7 day mode 1 pc(s)
Description
7 days are programmable in advance. 6 programmable time settings per day enable you to optimize the heating costs, but also adjust the temperature in your home exactly to you.
Temperature can be controlled during absence
Save heating costs, when you are on holiday or on business. With the holiday mode, you can keep the temperature in your apartment constantly at a level determined by you.
This text is machine translated.
Features
- No cable required between thermostat and receiver
- Built-in temperature sensor
- Safety lock to prevent unintended use
- Data is stored automatically when switched off
- Holiday mode
- White LCD backlight
- Display size: 62*47mm
Scope of delivery
- Wireless thermostat
- Receiver
- 4x Screws
- User manual








