
Number
Highlights & Details
Wi-Fi Heating thermostat with sensor
- Remote-controlled via mobile app
- Includes built-in sensor and external sensor
- Weekly programme
Technical specifications
- WLAN standard 2.4 G 802.11 b/g/n
- Frequency range 2.412 - 2.472 GHz
- Wi-Fi range: Max. 70 m.
- Sensor cable length: 2.5 m
- Display accuracy: 0,5º
- Product type
Wireless indoor thermostat
- Operation type
electronical
- Switching cycle
7 day mode
- Max. temperature setting
35 °C
- Temperature settings
5 up to 35 °C
- Display
Yes
- Compatible with
Heaters
Underfloor heating
- Mounting type
Flush mount
- Power supply (LOV)
mains-powered
- Operating voltage
230 V AC
- Contact load capacity
16 A
- Factory colour
White
- Width
86 mm
- Height
86 mm
- Length
40 mm
Alexa
Google Home
Tuya
- Dim
(L x W x H) 40 x 86 x 86 mm
- Weight
170 g
- Min. temperature setting
5 °C
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2250410 Sygonix SY-4500820 Wireless indoor thermostat Flush mount 7 day mode 1 pc(s)
User & Safety Instructions 2250410 Sygonix SY-4500820 Wireless indoor thermostat Flush mount 7 day mode 1 pc(s)
Conformity certificate
Conformity certificate 2250410 Sygonix SY-4500820 Wireless indoor thermostat Flush mount 7 day mode 1 pc(s)
Warranty Terms
Warranty Terms 2250410 Sygonix SY-4500820 Wireless indoor thermostat Flush mount 7 day mode 1 pc(s)
Description
Safety lock to prevent unintended use by people
Stores data in memory when power is off
Checks temperature of external sensor
Installation: wall mount
LCD backlight: blue
Display size: 63.8 x 51.6 mm
Supports Amazon Alexa, Google Home
App: Smart Life - Smart Living
Features
- Holiday function
- Safety lock against unauthorized use
- Data is stored during power off
- Temperature inquiry of the outdoor sensor
- Installation: Wall mounting
- LCD-lighting: white
- Display format: 63.8 x 51.6 mm
- supports Amazon Alexa, Google Home
- app: Smart Life - smart living
Scope of delivery
- Wi-Fi Thermostat
- 2x Screws
- External sensor
- User manual












