
Number
Highlights & Details
Wi-Fi LCD room thermostat
- High resolution IPS 480x480 color touchscreen
- Can be controlled remotely via mobile app
- Weekly programming function
Technical specifications
- Display accuracy 0.5°C
- 1% NTC (10K) sensor
- Contact rating: Max. 16 A
- Max. Switching capacity 16 A 3600 W (ohmic load), 3 A 660 W (inductive load)
- Output: Switching relay
- Cable length of external sensor 2.5 m.
- Wi-Fi frequency 2.4 GHz
- IEEE 802.11b/g/n Wi-Fi standard
- Wi-Fi distance: Max. 100 m (in open area)
- Product type
Wireless indoor thermostat
- Operation type
electronical
- Switching cycle
7 day mode
- Max. temperature setting
70 °C
- Temperature settings
1 up to 70 °C
- Display
Yes
- Remote sensor
Yes
- Compatible with
Underfloor heating
- Mounting type
Flush mount
- Power supply (LOV)
mains-powered
- Operating voltage
230 V AC
- Contact load capacity
16 A
- Factory colour
Black
- Width
86 mm
- Height
86 mm
- Length
15 mm
Tuya
Alexa
Google Home
- Dim
(L x W x H) 15 x 86 x 86 mm
- Weight
265 g
- Min. temperature setting
1 °C
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3026090 Sygonix SY-6052180 Wireless indoor thermostat Flush mount 7 day mode 1 pc(s)
User & Safety Instructions 3026090 Sygonix SY-6052180 Wireless indoor thermostat Flush mount 7 day mode 1 pc(s)
Warranty Terms
Warranty Terms 3026090 Sygonix SY-6052180 Wireless indoor thermostat Flush mount 7 day mode 1 pc(s)
Description
Ideal room temperature control
The Sygonix WiFi LCD room thermostat keeps the temperature in the office, workshop or private rooms at a steady level. Automatically: If the room cools down, the thermostat activates the heating system to maintain the desired room temperature.
Additional external Sensor
The temperature measurement is not only carried out on the device itself: the additional external sensor is intended to measure the temperature at a location other than that of the thermostat, i.e. in the case of electric underfloor heating, for example. on the floor.
Intelligent and clear control
The Sygonix Wi-Fi LCD room thermostat is controlled by a mobile APP and supports both Amazon Alexa and Google home. The device can of course be operated on its own: The high-resolution IPS touchscreen of the Sygonix WiFi LCD room thermostat offers high viewing angle stability and excellent color and contrast representation.
Programmable and secure
An internal weekly timer ensures smooth operation in everyday life. Moreover, a holiday mode for longer absence is available. All data is saved even in the event of a power failure and can be retrieved immediately. A security lock prevents unauthorized people from accessing the system.
This text is machine translated.
Features
- Internal and external sensor
- Safety lock to prevent unintended use
- Data is automatically saved when the power is turned off
- Holiday mode
- Temperature of external sensor can be checked
- Supports Amazon Alexa and Google Home
Scope of delivery
- Wi-Fi Thermostat with 1x CR1220 battery
- 2x Screws
- External sensor
- User manual

















