
Number
Highlights & Details
Digital Programmable Heating Thermostat
- Includes built-in sensor and external sensor
- Holiday mode
- Weekly programme
Technical specifications
- Sensor cable length: 2.5 m
- Display accuracy: 0,5º
- Product type
Indoor thermostat
- Operation type
electronical
- Switching cycle
7 day mode
- Max. temperature setting
35 °C
- Temperature settings
5 up to 35 °C
- Display
Yes
- Compatible with
Heaters
Underfloor heating
- Mounting type
Flush mount
- Power supply (LOV)
mains-powered
- Operating voltage
230 V AC
- Contact load capacity
16 A
- Factory colour
White
- Width
86 mm
- Height
86 mm
- Length
40 mm
- Dim
(L x W x H) 40 x 86 x 86 mm
- Weight
170 g
- Min. temperature setting
5 °C
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2250409 Sygonix SY-4500818 Indoor thermostat Flush mount 7 day mode 1 pc(s)
Conformity certificate
Conformity certificate 2250409 Sygonix SY-4500818 Indoor thermostat Flush mount 7 day mode 1 pc(s)
Warranty Terms
Warranty Terms 2250409 Sygonix SY-4500818 Indoor thermostat Flush mount 7 day mode 1 pc(s)
Description
Features
- Safety lock to prevent unintended use by people
- Stores data in memory when powered off
- Checks temperature of external sensor
- Installation: wall mount
- LCD backlight: white
- Display size: 63.8 x 51.6 mm
Scope of delivery
- Thermostat
- 2x Screws
- External sensor
- User manual









