• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eberle 111 1101 51 100 RTR-E 6121 Indoor thermostat Surface-mount 24h mode Supply without on/off switch! 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

129 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Eberle RTR-E 6121, room temperature controller

  • Reliable bi-metal technology
  • With frost-monitoring function
  • Green background with white coat of arms and the letter 'E'. At the top it reads 'Save Energy'.

Technical specifications

Product type

Indoor thermostat

Operation type

mechanical

Switching cycle

24h mode

Max. temperature setting

30 °C

Temperature settings

5 up to 30 °C

Frost protection

Yes

Display

No

Remote sensor

No

Compatible with

Underfloor heating

Heaters

Mounting type

Surface-mount

Power supply (LOV)

mains-powered

Operating voltage

230 V

Hysteresis

0,5 °C

Contact load capacity

230 V/10 4 - 18 A

Contact current

10 A

Nighttime drop

No

Factory colour

Pure white

Similar RAL

9010

Width

7.5 cm

Height

25.5 mm

Length

7.5 cm

IP30

Dim

(L x W x H) 7.5 cm x 7.5 cm x 25.5 mm

Type

Supply without on/off switch!

Weight

75 g

Contact type

1 breaker

Min. temperature setting

5 °C

Adjustment range

5 - 30 °C

Operating voltage

230 V/50 Hz

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 615903 Eberle 111 1101 51 100 RTR-E 6121 Indoor thermostat Surface-mount 24h mode Supply without on/off switch! 1 pc(s)

User & Safety Instructions

User & Safety Instructions 615903 Eberle 111 1101 51 100 RTR-E 6121 Indoor thermostat Surface-mount 24h mode Supply without on/off switch! 1 pc(s)

Description

Just one movement of the hand and the room temperature adjusts to your personal feel-good value. The high precision and the reliable bimetal technology are the convincing highlights of this room temperature controller which can be used anywhere in the house.

Features

  • Surface-mounting
  • Mounting via UP-can
  • With thermal return
  • Clear clamp series with generous room for clamps
  • Contact current max. 10 (4) A/DC 100 W.

Scope of delivery

  • ROOM TEMPERATURE REGULATOR User manual.

Hints

Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)

More interesting products

(*All information is plus legal VAT)