• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eberle 101 1104 51 102 RTR-E 3502 Indoor thermostat Surface-mount Heating 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Eberle RTR-E 3502, room temperature controller

  • Room regulator
  • 5 - 30 C.
  • AC 230 V.
  • 1 Oe
  • 16 A
  • On / off
  • Lamp warmth
  • With TA approx. 5K

Technical specifications

  • Contact: NC
  • Switching current 10 mA... 16 (4) A, DC 100 W
  • Temperaturabsenkungen: 5K
Product type

Indoor thermostat

Operation type

electronical

Max. temperature setting

30 °C

Temperature settings

5 up to 30 °C

Display

No

Remote sensor

No

Compatible with

Underfloor heating

Heaters

Mounting type

Surface-mount

Power supply (LOV)

mains-powered

Operating voltage

230 V

Nighttime drop

Yes

Factory colour

Pure white

Similar RAL

9010

Width

75 mm

Height

27.5 mm

Length

28 mm

IP30

Dim

(L x W x H) 28 x 75 x 27.5 mm

Type

Heating

Weight

75 g

Contact type

1 breaker

Min. temperature setting

5 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1581871 Eberle 101 1104 51 102 RTR-E 3502 Indoor thermostat Surface-mount Heating 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1581871 Eberle 101 1104 51 102 RTR-E 3502 Indoor thermostat Surface-mount Heating 1 pc(s)

Description

Room regulators for wall mounting. Suitable for the regulation of central-, hot water floor-, electrical-, night storage heaters etc. Switch on/off and indicator lamp. Controller requests heat. Bimetal technology with thermal feedback and high precision. Temperature reduction possible via an external timer switch. Surface mounting or directly on UP-socket with vertical mounting holes or snap-on mounting on DIN-rails.

This text is machine translated.

Features

  • Surface-mounting or directly on UP-socket with vertical mounting holes or snap-on mounting on DIN rail
  • Indicator lamp for heating.

Scope of delivery

  • ROOM TEMPERATURE REGULATOR
  • User manual

Hints

Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)

More interesting products

(*All information is plus legal VAT)