• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Honeywell Home Thermal actuator, passive (NO) thermal

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

183 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Thermo-electric actuator open

  • Quick-lock
  • The plug-in cable
  • Water-proof casing

Technical specifications

  • Protection type IP 44
  • Ambient temperature 50 °C max.
  • Medium temperature: max. 120 °C
  • Humidity: max. 95%.
Product type

Thermal actuator, passive (NO)

Operation type

thermal

Stroke

4 mm

Locking force

90 N

Operating voltage

230 V

Factory colour

White

Servo drive dims (L x W x H)

42 x 65 mm

Content

1 pc(s)

Dim

(W x H x D) 110.0000 x 55.0000 x 70.0000 mm

Depth

70.0000 mm

Height

55.0000 mm

Width

110.0000 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1205671 Honeywell Home Thermal actuator, passive (NO) thermal

User & Safety Instructions

User & Safety Instructions 1205671 Honeywell Home Thermal actuator, passive (NO) thermal

Description

These drives can be used for time-controlled two-point and pulse width-modulated control of underfloor heating. The actuator can be mounted easily and without tools in any installation position. Due to its compact design it is even in confined spaces.

This text is machine translated.

Features

  • Position Displaying the valve position
  • 230-V-drive for 2-point control
  • Compatible with evohome
  • Pluggable connection cable
  • Suitable for connection M30 x 1.5.

Scope of delivery

  • Thermo-electric actuator open
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 35.98*

More interesting products

(*All information is plus legal VAT)