
Number
Highlights & Details
Wireless room thermostat SY02B05RF
- Requires wireless connection to Sygonix SY522 Underfloor Heating Control
- Adjustable temperature range: 1 to 70 °C
- 7 days with 6 time periods per day
Technical specifications
- Product type
Wireless indoor thermostat
- Operation type
electronical
- Switching cycle
7 day mode
- Max. temperature setting
70 °C
- Temperature settings
1 up to 70 °C
- Display
Yes
- Remote sensor
No
- Compatible with
Underfloor heating control
- Mounting type
Surface-mount
- Power supply (LOV)
battery-powered
- Operating voltage
3 V DC
- Factory colour
White
- Width
86 mm
- Height
86 mm
- Length
27 mm
- Dim
(L x W x H) 27 x 86 x 86 mm
- Weight
112 g
- Min. temperature setting
1 °C
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3402840 Sygonix SY-6805680 SY02B05RF Wireless indoor thermostat Surface-mount 7 day mode 1 pc(s)
Warranty Terms
Warranty Terms 3402840 Sygonix SY-6805680 SY02B05RF Wireless indoor thermostat Surface-mount 7 day mode 1 pc(s)
Description
Features
- Wireless installation
- Built-in temperature sensor
- Operating lock to protect against unintentional use
- Data is automatically saved when switched off
- Vacation function
- Boost mode
- White LCD backlight
Scope of delivery
- Wireless thermostat
- 2x Screws
- User manual









