
Number
Highlights & Details
Sygonix 50 - 320 °C Flush-mounted thermostat
- Setting range 50 - 320 °C.
- Accuracy: +/- 11 °C.
- Capillary length 1 m.
Technical specifications
- Product type
Flush mount thermostat
- Mounting type
Recess-mount
- Operation type
mechanical
- Power supply (LOV)
mains-powered
- Contact current
20 A
- Factory colour
Black
- Dim
(L x W x H) 46 x 35 x 45 mm
- Compatible with
Heaters
- Weight
93 g
- Operating voltage
230 V
- Display
No
- Frost protection
No
- Hysteresis
11 °C
- Nighttime drop
No
- Width
35 mm
- Height
45 mm
- Length
46 mm
- Temperature settings
50 up to 320 °C
- Max. temperature setting
320 °C
- Min. temperature setting
50 °C
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2522215 Sygonix Flush mount thermostat Recess-mount 50 up to 320 °C
User & Safety Instructions 2522215 Sygonix Flush mount thermostat Recess-mount 50 up to 320 °C
Warranty Terms
Warranty Terms 2522215 Sygonix Flush mount thermostat Recess-mount 50 up to 320 °C
Description
This text is machine translated.
Scope of delivery
- Thermostat
- User manual.







